Omschrijving | Prijs | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Number of Elements per Chip | Mounting Type | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
162-7680
FabrikantnummerDS90CF388VJD/NOPB
FabrikantTexas Instruments
|
8,402 €
Each (In a Tray of 90)
Aantal stuks
|
48 | LVDS | CMOS, TTL | 5.38Gbps | 8 | Surface Mount | TQFP | 100 | 100mV | -100mV | 14 x 14 x 1mm | 1mm | 14mm | 3.6 V | |
Texas Instruments DS90CF388VJD/NOPB, LVDS Transceiver LVDS CMOS, TTL, 8-Ch, 3 → 3.6 V, 100-Pin, TQFP
RS-stocknr.
813-6514
FabrikantnummerDS90CF388VJD/NOPB
FabrikantTexas Instruments
|
9,86 €
Each
Aantal stuks
|
48 | LVDS | CMOS, TTL | 5.38Gbps | 8 | Surface Mount | TQFP | 100 | - | -100mV | 14 x 14 x 1mm | 1mm | 14mm | 3.6 V | |
RS-stocknr.
162-5251
FabrikantnummerSN65LVDS049PW
FabrikantTexas Instruments
|
1,869 €
Each (In a Tube of 90)
Aantal stuks
|
2 | LVDS, LVTTL | Driver, Receiver | 400Mbps | 2 | Surface Mount | TSSOP | 16 | 0.1V | -100mV | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS-stocknr.
660-8990
FabrikantnummerSN65LVDS049PW
FabrikantTexas Instruments
|
2,206 €
Each (In a Pack of 5)
Aantal stuks
|
2 | LVDS, LVTTL | Driver, Receiver | 400Mbps | 2 | Surface Mount | TSSOP | 16 | 0.1V | -100mV | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS-stocknr.
796-9000
FabrikantnummerADN4694EBRZ
FabrikantAnalog Devices
|
2,765 €
Each (In a Pack of 2)
Aantal stuks
|
1 | LVTTL, MLVDS | Transceiver | 100Mbps | 1 | Surface Mount | SOIC | 8 | - | -50mV | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS-stocknr.
504-4875
FabrikantnummerDS90LV011ATMF/NOPB
FabrikantTexas Instruments
|
1,048 €
Each (In a Pack of 5)
Aantal stuks
|
1 | LVCMOS | Driver | 400Mbps | 1 | Surface Mount | SOT-23 | 5 | - | - | 2.92 x 1.6 x 1.02mm | 1.02mm | 2.92mm | 3.6 V | |
RS-stocknr.
162-4667
FabrikantnummerDS90CR217MTD/NOPB
FabrikantTexas Instruments
|
3,227 €
Each (In a Tube of 38)
Aantal stuks
|
3 | CMOS, TTL | - | 1785Mbps | 3 | Surface Mount | TSSOP | 48 | - | - | 12.5 x 6.1 x 0.9mm | 0.9mm | 12.5mm | 3.6 V | |
RS-stocknr.
462-0490
FabrikantnummerSN65LVDT2DBVT
FabrikantTexas Instruments
|
1,576 €
Each (In a Pack of 5)
Aantal stuks
|
- | - | - | 400Mbps | - | Surface Mount | SOT-23 | 5 | - | - | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | 3.6 V | |
RS-stocknr.
168-4865
FabrikantnummerSN65LVDS2DBVT
FabrikantTexas Instruments
|
0,773 €
Each (On a Reel of 250)
Aantal stuks
|
1 | LVDS | Driver, Receiver | 630Mbps | 1 | Surface Mount | SOT-23 | 5 | 0.1V | -100mV | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | 3.6 V | |
RS-stocknr.
504-4869
FabrikantnummerDS90C387VJD/NOPB
FabrikantTexas Instruments
|
5,06 €
Each
Aantal stuks
|
8 | CMOS, TTL | Flat Panel Display | 5380Mbps | 8 | Surface Mount | TQFP | 100 | 0.1V | -100mV | 14 x 14 x 1mm | 1mm | 14mm | 3.6 V | |
RS-stocknr.
179-1587
FabrikantnummerDS90LV019TM/NOPB
FabrikantTexas Instruments
|
2,747 €
Each (In a Tube of 55)
Aantal stuks
|
2 | LVCMOS, LVDS, LVTTL | Driver, Receiver | 100Mbps | 2 | Surface Mount | SOIC | 14 | - | - | 8.64 x 3.91 x 1.45mm | 1.45mm | 8.64mm | 3.6 V | |
RS-stocknr.
814-3852
FabrikantnummerSN65LVDS051D
FabrikantTexas Instruments
|
4,062 €
Each (In a Pack of 5)
Aantal stuks
|
2 | LVDM, LVTTL | LVDS | 400Mbps | 2 | Surface Mount | SOIC | 16 | - | -50mV | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS-stocknr.
769-5712
FabrikantnummerNB3N206SDG
FabrikantON Semiconductor
|
0,83 €
Each
Aantal stuks
|
1 | LVCMOS, MLVDS | LVCMOS, MLVDS | 200Mbps | 1 | Surface Mount | SOIC | 8 | 150mV | -50mV | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS-stocknr.
923-3690
FabrikantnummerSN65LVDS2DBVR
FabrikantTexas Instruments
|
0,626 €
Each (On a Reel of 3000)
Aantal stuks
|
1 | LVDS | Driver, Receiver | 630Mbps | 1 | Surface Mount | SOT-23 | 5 | - | -100mV | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | 3.6 V | |
RS-stocknr.
462-2389
FabrikantnummerSN65LVDS179D
FabrikantTexas Instruments
|
3,82 €
Each
Aantal stuks
|
1 | LVDM, LVTTL | Driver, Receiver | 400Mbps | 1 | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 3.6 V | |
RS-stocknr.
190-6268
FabrikantnummerMAX9157EHJ+
FabrikantMaxim Integrated
|
4,96 €
Each (In a Tray of 360)
Aantal stuks
|
4 | LVDS | LVDS | 200Mbit/s | 4 | Surface Mount | TQFP | 32 | 100mV | -100mV | 5.2 x 5.2 x 1.05mm | 1.05mm | 5.2mm | 4 V | |
RS-stocknr.
162-5012
FabrikantnummerDS91C176TMA/NOPB
FabrikantTexas Instruments
|
2,066 €
Each (In a Tube of 95)
Aantal stuks
|
1 | LVCMOS, LVTTL, MLVDS | Transceiver | 200Mbps | 1 | Surface Mount | SOIC | 8 | 0.15V | -50mV | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 3.6 V | |
RS-stocknr.
796-9016
FabrikantnummerADN4697EBRZ
FabrikantAnalog Devices
|
2,795 €
Each (In a Pack of 2)
Aantal stuks
|
1 | LVTTL, MLVDS | Transceiver | 200Mbps | 1 | Surface Mount | SOIC | 14 | - | -50mV | 8.75 x 4 x 1.5mm | 1.5mm | 8.75mm | 3.6 V | |
RS-stocknr.
660-9123
FabrikantnummerSN65MLVD201D
FabrikantTexas Instruments
|
3,25 €
Each
Aantal stuks
|
1 | - | - | 200Mbps | - | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 3.6 V | |
RS-stocknr.
709-3107
FabrikantnummerSN65LVDM051D
FabrikantTexas Instruments
|
2,32 €
Each
Aantal stuks
|
2 | - | - | 500Mbps | - | Surface Mount | SOIC | 16 | - | - | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 3.6 V |