LVDS Serialisers

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS-stocknr. 162-8157
FabrikantnummerDS90UR905QSQE/NOPB
7,179 €
Each (On a Reel of 250)
Aantal stuks
1 LVCMOS LVDS, Serialiser 1820Mbps WQFN 48 +50mV -50mV 7 x 7 x 0.8mm 0.8mm 7mm 1.89 V - +105 °C
RS-stocknr. 162-8158
FabrikantnummerDS92LX1622SQE/NOPB
6,748 €
Each (On a Reel of 250)
Aantal stuks
1 CML LVCMOS 900Mbps WQFN 40 90mV -90mV 6 x 6 x 0.8mm 0.8mm 6mm 3.6 V - +85 °C
RS-stocknr. 813-6532
FabrikantnummerDS92LV2421SQE/NOPB
9,81 €
1 Tape of 1
Tape(s)
1 LVCMOS CML 280 → 2100Mbps WQFN 48 - -50mV 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V - +85 °C
RS-stocknr. 817-6509
FabrikantnummerDS90UR905QSQE/NOPB
9,71 €
Each
Aantal stuks
1 LVCMOS LVDS, Serialiser 1820Mbps WQFN 48 - -50mV 7 x 7 x 0.8mm 0.8mm 7mm 1.89 V - +105 °C
RS-stocknr. 817-6512
FabrikantnummerDS99R103TSQ/NOPB
8,59 €
Each
Aantal stuks
1 LVCMOS, LVTTL LVCMOS, LVTTL 1120Mbps WQFN 48 - -50mV 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V - +85 °C
RS-stocknr. 761-5413
FabrikantnummerDS90UR241QVS/NOPB
8,25 €
Each
Aantal stuks
2 CMOS Serialiser 1030Mbps TQFP 48 50mV -50mV 7 x 7 x 1mm 1mm 7mm 3.6 V AEC-Q100 +105 °C
RS-stocknr. 162-8159
FabrikantnummerDS99R103TSQ/NOPB
5,811 €
Each (On a Reel of 250)
Aantal stuks
1 LVCMOS, LVTTL LVCMOS, LVTTL 1120Mbps WQFN 48 +50mV -50mV 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V - +85 °C
RS-stocknr. 813-6545
FabrikantnummerDS92LX1622SQE/NOPB
9,50 €
Each
Aantal stuks
1 CML LVCMOS 900Mbps WQFN 40 - -90mV 6 x 6 x 0.8mm 0.8mm 6mm 3.6 V - +85 °C
RS-stocknr. 921-6793
FabrikantnummerDS90UR241QVS/NOPB
5,864 €
Each (In a Tray of 250)
Aantal stuks
2 CMOS Serialiser 1030Mbps TQFP 48 50mV -50mV 7 x 7 x 1mm 1mm 7mm 3.6 V AEC-Q100 +105 °C
RS-stocknr. 162-7683
FabrikantnummerDS92LV2421SQE/NOPB
7,244 €
Each (On a Reel of 250)
Aantal stuks
1 LVCMOS CML 280 → 2100Mbps WQFN 48 50mV -50mV 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V - +85 °C