LVDS SerDes

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 921-2918
FabrikantnummerSN65LVDS93ADGG
7,989 €
Each (In a Tube of 35)
Aantal stuks
28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS-stocknr. 186-9312
FabrikantnummerAMIS42770ICAW1RG
FabrikantON Semiconductor
4,935 €
Each (In a Pack of 2)
Aantal stuks
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS-stocknr. 121-9403
FabrikantnummerSN75LVDS83BDGG
5,348 €
Each (In a Tube of 35)
Aantal stuks
28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS-stocknr. 186-8800
FabrikantnummerAMIS42770ICAW1RG
FabrikantON Semiconductor
2,796 €
Each (On a Reel of 1500)
Aantal stuks
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS-stocknr. 864-8934
FabrikantnummerFIN3385MTDX
FabrikantON Semiconductor
1,74 €
Each (In a Pack of 2)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS-stocknr. 864-8938
FabrikantnummerFIN3386MTDX
FabrikantON Semiconductor
1,80 €
Each (In a Pack of 2)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS-stocknr. 814-3859
FabrikantnummerSN65LVDS93ADGG
9,38 €
Each
Aantal stuks
28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS-stocknr. 121-9252
FabrikantnummerSN65LVDS93DGG
8,043 €
Each (In a Tube of 35)
Aantal stuks
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C
RS-stocknr. 709-2734
FabrikantnummerSN65LVDS93DGG
9,42 €
Each
Aantal stuks
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C
RS-stocknr. 814-3922
FabrikantnummerSN75LVDS83BDGG
6,27 €
Each
Aantal stuks
28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS-stocknr. 166-2217
FabrikantnummerFIN3386MTDX
FabrikantON Semiconductor
1,77 €
Each (On a Reel of 1000)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS-stocknr. 166-3251
FabrikantnummerFIN224ACMLX
FabrikantON Semiconductor
1,333 €
Each (On a Reel of 3000)
Aantal stuks
22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V +70 °C
RS-stocknr. 124-1449
FabrikantnummerFIN3385MTDX
FabrikantON Semiconductor
1,82 €
Each (On a Reel of 1000)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
Related Products
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.