LVDS Repeaters

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 124-1397
FabrikantnummerFIN1108MTDX
FabrikantON Semiconductor
1,551 €
Each (On a Reel of 1000)
Aantal stuks
8 HSTL, LVPECL LVDS 800Mbps 8 TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V +85 °C
RS-stocknr. 190-0918
FabrikantnummerMAX9174EUB+
FabrikantMaxim Integrated
5,28 €
Each (In a Pack of 2)
Aantal stuks
2 LVCMOS, LVTTL LVDS 800Mbps 3 μMAX 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 3.3 V +85 °C
RS-stocknr. 813-6517
FabrikantnummerDS34RT5110SQE/NOPB
13,32 €
Each
Aantal stuks
3 CML, LVTTL, TMDS CML, LVCMOS 3.4Gbps 3 WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.465 V +70 °C
RS-stocknr. 146-2165
FabrikantnummerFIN1104MTCX
FabrikantON Semiconductor
0,824 €
Each (On a Reel of 2500)
Aantal stuks
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 TSSOP 24 100mV -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V 85 °C
RS-stocknr. 807-0833
FabrikantnummerFIN1108MTDX
FabrikantON Semiconductor
3,08 €
Each (In a Pack of 2)
Aantal stuks
8 HSTL, LVPECL LVDS 800Mbps 8 TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V +85 °C
RS-stocknr. 189-8142
FabrikantnummerMAX9174EUB+
FabrikantMaxim Integrated
4,449 €
Each (In a Tube of 50)
Aantal stuks
2 LVCMOS, LVTTL LVDS 800Mbps 3 μMAX 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 3.3 V +85 °C
RS-stocknr. 807-0820
FabrikantnummerFIN1101K8X
FabrikantON Semiconductor
1,512 €
Each (In a Pack of 5)
Aantal stuks
1 HSTL, LVPECL LVDS 1600Mbps 1 US 8 - -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V +85 °C
RS-stocknr. 814-3874
FabrikantnummerSN65LVPE501RGET
8,37 €
1 Tape of 1
Tape(s)
1 CML, LVCMOS CML 5000Mbps 2 VQFN 24 - - 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm 3.6 V +85 °C
RS-stocknr. 162-7679
FabrikantnummerDS34RT5110SQE/NOPB
14,712 €
Each (On a Reel of 250)
Aantal stuks
3 CML, LVTTL, TMDS CML, LVCMOS 3.4Gbps 3 WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.465 V +70 °C
RS-stocknr. 169-8545
FabrikantnummerFIN1104MTC
FabrikantON Semiconductor
0,81 €
Each (In a Tube of 61)
Aantal stuks
4 LVDS LVDS 800Mbps - TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V +85 °C
RS-stocknr. 190-6269
FabrikantnummerMAX9169EUE+
FabrikantMaxim Integrated
2,926 €
Each (In a Tube of 96)
Aantal stuks
1 LVDS LVDS 630Mbit/s 3 TSSOP 16 50mV -50mV 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V +85 °C
RS-stocknr. 162-8332
FabrikantnummerSN65LVPE501RGET
6,328 €
Each (On a Reel of 250)
Aantal stuks
1 CML, LVCMOS CML 5000Mbps 2 VQFN 24 - - 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm 3.6 V +85 °C
RS-stocknr. 166-3491
FabrikantnummerFIN1101K8X
FabrikantON Semiconductor
0,744 €
Each (On a Reel of 3000)
Aantal stuks
1 HSTL, LVPECL LVDS 1600Mbps 1 US 8 100mV -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V +85 °C
RS-stocknr. 671-1292
FabrikantnummerFIN1104MTC
FabrikantON Semiconductor
0,83 €
Each
Aantal stuks
4 LVDS LVDS 800Mbps - TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V +85 °C
RS-stocknr. 864-8928
FabrikantnummerFIN1104MTCX
FabrikantON Semiconductor
1,865 €
Each (In a Pack of 2)
Aantal stuks
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 TSSOP 24 - -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V +85 °C
RS-stocknr. 190-7266
FabrikantnummerMAX9169EUE+
FabrikantMaxim Integrated
3,46 €
Each (In a Pack of 2)
Aantal stuks
- LVDS LVDS - - TSSOP - - - - - - 5.5 V +85 °C