LVDS Receivers

Filters

81 - 82 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Automotive Standard
RS-stocknr. 639-4272
FabrikantnummerDS90CR218AMTD/NOPB
6,61 €
Each
Aantal stuks
21 CMOS, TTL - 1785Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V -
RS-stocknr. 160-0673
FabrikantnummerADN4668ARZ
FabrikantAnalog Devices
2,083 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 SOIC 16 0mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V -
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to ...