LVDS Receivers

Filters

61 - 80 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Automotive Standard
RS-stocknr. 162-4843
FabrikantnummerSN65LVDS048AD
3,019 €
Each (In a Tube of 40)
Aantal stuks
4 LVDS LVTTL 400Mbps 4 SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS-stocknr. 923-3971
FabrikantnummerSN75LVDS86ADGG
4,518 €
Each (In a Tube of 40)
Aantal stuks
21 LVDS LVTTL - 3 TSSOP 48 - -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V -
RS-stocknr. 761-5381
FabrikantnummerDS90C032BTM/NOPB
2,802 €
Each (In a Pack of 5)
Aantal stuks
4 LVDS CMOS, TTL 155Mbps 4 SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 5.5 V -
RS-stocknr. 802-3802
FabrikantnummerADN4668ARZ
FabrikantAnalog Devices
2,65 €
Each (In a Pack of 2)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 SOIC 16 - -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V -
RS-stocknr. 169-9352
FabrikantnummerBU90LV048-E2
FabrikantROHM
2,45 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS LVCMOS 500Mbit/s 4 SSOP 16 100mV -100mV 5 x 4.4 x 1.05mm 1.05mm 5mm 3.6 V -
RS-stocknr. 802-3799
FabrikantnummerADN4666ARZ
FabrikantAnalog Devices
2,65 €
Each (In a Pack of 2)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 SOIC 16 - -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V -
RS-stocknr. 460-736
FabrikantnummerDS90LV048ATMTC/NOPB
2,502 €
Each (In a Pack of 5)
Aantal stuks
4 LVDS LVTTL 400Mbps 4 TSSOP 16 0mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V -
RS-stocknr. 102-5641
FabrikantnummerSN65LVDS32D
3,45 €
Each (In a Tube of 40)
Aantal stuks
4 LVDS LVTTL 100Mbps 4 SOIC 16 - -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS-stocknr. 121-8729
FabrikantnummerDS90LV032ATM/NOPB
2,439 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS LVTTL 400Mbps 4 SOIC 16 - -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V -
RS-stocknr. 162-4845
FabrikantnummerSN65LVDS34D
1,994 €
Each (In a Tube of 75)
Aantal stuks
2 CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL 400Mbps 2 SOIC 8 -50mV -50mV 4.9 x 3.9.1 x 1.58mm 1.58mm 4.9mm 3.6 V -
RS-stocknr. 102-5642
FabrikantnummerSN65LVDS048APW
3,018 €
Each (In a Tube of 90)
Aantal stuks
4 LVDS LVTTL 400Mbps 4 TSSOP 16 - -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V -
RS-stocknr. 462-0298
FabrikantnummerSN65LVDS32BD
2,24 €
Each
Aantal stuks
4 LVDS LVTTL 400Mbps 4 SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS-stocknr. 145-7329
FabrikantnummerSN65LVDS33D
2,674 €
Each (In a Tube of 40)
Aantal stuks
2 CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL 400Mbps 2 SOIC 16 -50mV -50mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS-stocknr. 162-4664
FabrikantnummerDS90C032TM/NOPB
2,842 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS TTL 155Mbps 4 SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 5.5 V -
RS-stocknr. 460-673
FabrikantnummerDS90CF364MTD/NOPB
5,07 €
Each
Aantal stuks
21 LVDS CMOS, TTL 1300Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V -
RS-stocknr. 162-5255
FabrikantnummerSN65LVDS388ADBT
4,635 €
Each (In a Tube of 50)
Aantal stuks
- - - - - TSSOP 38 - - 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm 3.6 V -
RS-stocknr. 533-9139
FabrikantnummerDS90LV032ATM/NOPB
2,83 €
Each
Aantal stuks
4 LVDS LVTTL 400Mbps 4 SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V -
RS-stocknr. 166-2330
FabrikantnummerFIN1002M5X
FabrikantON Semiconductor
0,252 €
Each (On a Reel of 3000)
Aantal stuks
1 LVTTL LVDS 400Mbps 1 SOT-23 5 100mV -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm 3.6 V -
RS-stocknr. 168-4257
FabrikantnummerADN4666ARZ
FabrikantAnalog Devices
2,124 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 SOIC 16 100mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V -
RS-stocknr. 141-2012
FabrikantnummerNBA3N012CSNT1G
FabrikantON Semiconductor
0,676 €
Each (On a Reel of 3000)
Aantal stuks
1 LVDS LVCMOS 400Mbit/s 1 SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V AEC-Q100
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to ...