LVDS Receivers

Filters

21 - 40 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Automotive Standard
RS-stocknr. 533-9066
FabrikantnummerDS90LV018ATM/NOPB
2,21 €
Each
Aantal stuks
1 LVDS LVTTL 400Mbps 1 SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V -
RS-stocknr. 533-9139
FabrikantnummerDS90LV032ATM/NOPB
2,83 €
Each
Aantal stuks
4 LVDS LVTTL 400Mbps 4 SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V -
RS-stocknr. 162-5261
FabrikantnummerSN65LVDT386DGG
9,724 €
Each (In a Tube of 25)
Aantal stuks
- - - - - TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm 3.6 V -
RS-stocknr. 162-8329
FabrikantnummerSN65LVDS4RSET
1,059 €
Each (On a Reel of 250)
Aantal stuks
1 LVDS LVCMOS, LVTTL 500Mbps 1 UQFN 10 50mV -50mV 2.05 x 1.55 x 0.55mm 0.55mm 2.05mm 1.98 V, 2.75 V, 3.6 V -
RS-stocknr. 124-1448
FabrikantnummerFIN1048MTCX
FabrikantON Semiconductor
1,024 €
Each (On a Reel of 2500)
Aantal stuks
4 LVDS LVTTL 400Mbps 1 TSSOP 16 100V -100V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V -
RS-stocknr. 759-1770
FabrikantnummerADN4664BRZ
FabrikantAnalog Devices
2,20 €
Each
Aantal stuks
2 LVDS CMOS, LVTTL 400Mbps 2 SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V -
RS-stocknr. 166-3302
FabrikantnummerFIN1018MX
FabrikantON Semiconductor
0,13 €
Each (On a Reel of 2500)
Aantal stuks
1 LVDS LVTTL 400Mbps 1 SOIC 8 100V -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm 3.6 V -
RS-stocknr. 533-8956
FabrikantnummerDS90CF386MTD/NOPB
6,40 €
Each
Aantal stuks
28 LVDS LVCMOS 2380Mbps 3 TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V -
RS-stocknr. 162-5260
FabrikantnummerSN65LVDT34D
2,221 €
Each (In a Tube of 75)
Aantal stuks
4 CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL 400Mbps 4 SOIC 8 -50mV -50mV 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V -
RS-stocknr. 807-0827
FabrikantnummerFIN1048MX
FabrikantON Semiconductor
1,304 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V -
RS-stocknr. 517-0744
FabrikantnummerSN65LVDS34D
2,338 €
Each (In a Pack of 5)
Aantal stuks
2 CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL 400Mbps 2 SOIC 8 -50mV -50mV 4.9 x 3.9.1 x 1.58mm 1.58mm 4.9mm 3.6 V -
RS-stocknr. 652-5252
FabrikantnummerSN65LVDS32D
3,84 €
Each
Aantal stuks
4 LVDS LVTTL 100Mbps 4 SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS-stocknr. 162-5484
FabrikantnummerSN65LVDT9637BD
6,648 €
Each (In a Tube of 75)
Aantal stuks
2 LVDS LVTTL 400Mbps 2 SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V -
RS-stocknr. 759-1774
FabrikantnummerADN4667ARZ
FabrikantAnalog Devices
2,63 €
Each
Aantal stuks
4 CMOS, LVTTL LVDS 400Mbps 4 SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V -
RS-stocknr. 166-3447
FabrikantnummerFIN1048MX
FabrikantON Semiconductor
0,593 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V -
RS-stocknr. 462-0074
FabrikantnummerSN65LVDS048AD
3,30 €
Each
Aantal stuks
4 LVDS LVTTL 400Mbps 4 SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS-stocknr. 162-5254
FabrikantnummerSN65LVDS386DGG
8,538 €
Each (In a Tube of 25)
Aantal stuks
- - - - - TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm 3.6 V -
RS-stocknr. 660-9426
FabrikantnummerSN75LVDS82DGG
5,67 €
Each
Aantal stuks
28 LVDS LVTTL 238Mbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V -
RS-stocknr. 660-9054
FabrikantnummerSN65LVDS388ADBT
5,14 €
Each
Aantal stuks
- - - - - TSSOP 38 - - 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm 3.6 V -
RS-stocknr. 652-5656
FabrikantnummerSN65LVDS048APW
3,36 €
Each
Aantal stuks
4 LVDS LVTTL 400Mbps 4 TSSOP 16 100mV -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V -
Related Products
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.