LVDS Receivers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 864-8916
FabrikantnummerFIN1048MTCX
FabrikantON Semiconductor
2,22 €
Each (In a Pack of 5)
Aantal stuks
4 LVDS LVTTL 400Mbps 1 Surface Mount TSSOP 16 - -100V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 166-3442
FabrikantnummerFIN1028MX
FabrikantON Semiconductor
0,504 €
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL LVDS 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 141-2012
FabrikantnummerNBA3N012CSNT1G
FabrikantON Semiconductor
0,676 €
Each (On a Reel of 3000)
Aantal stuks
1 LVDS LVCMOS 400Mbit/s 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 807-0795
FabrikantnummerFIN1002M5X
FabrikantON Semiconductor
0,445 €
Each (In a Pack of 10)
Aantal stuks
1 LVTTL LVDS 400Mbps 1 Surface Mount SOT-23 5 - -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm 3.6 V
RS-stocknr. 166-2330
FabrikantnummerFIN1002M5X
FabrikantON Semiconductor
0,252 €
Each (On a Reel of 3000)
Aantal stuks
1 LVTTL LVDS 400Mbps 1 Surface Mount SOT-23 5 100mV -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm 3.6 V
RS-stocknr. 166-3302
FabrikantnummerFIN1018MX
FabrikantON Semiconductor
0,13 €
Each (On a Reel of 2500)
Aantal stuks
1 LVDS LVTTL 400Mbps 1 Surface Mount SOIC 8 100V -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm 3.6 V
RS-stocknr. 807-0827
FabrikantnummerFIN1048MX
FabrikantON Semiconductor
1,304 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 124-1448
FabrikantnummerFIN1048MTCX
FabrikantON Semiconductor
1,024 €
Each (On a Reel of 2500)
Aantal stuks
4 LVDS LVTTL 400Mbps 1 Surface Mount TSSOP 16 100V -100V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 166-3447
FabrikantnummerFIN1048MX
FabrikantON Semiconductor
0,593 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 141-3989
FabrikantnummerNBA3N012CSNT1G
FabrikantON Semiconductor
1,464 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS LVCMOS 400Mbit/s 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 807-0808
FabrikantnummerFIN1028MX
FabrikantON Semiconductor
0,758 €
Each (In a Pack of 5)
Aantal stuks
2 LVTTL LVDS 400Mbps 2 Surface Mount SOIC 8 - -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 864-8900
FabrikantnummerFIN1018MX
FabrikantON Semiconductor
0,218 €
Each (In a Pack of 10)
Aantal stuks
1 LVDS LVTTL 400Mbps 1 Surface Mount SOIC 8 - -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm 3.6 V