LVDS Receivers

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 660-9426
FabrikantnummerSN75LVDS82DGG
6,10 €
Each
Aantal stuks
28 LVDS LVTTL 238Mbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V
RS-stocknr. 533-9139
FabrikantnummerDS90LV032ATM/NOPB
2,52 €
Each
Aantal stuks
4 LVDS LVTTL 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS-stocknr. 533-9151
FabrikantnummerDS90LV048ATM/NOPB
3,10 €
Each
Aantal stuks
4 LVDS LVTTL 400Mbps 4 Surface Mount SOIC 16 0mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS-stocknr. 825-3401
FabrikantnummerSN65MLVD2DRBT
2,322 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS LVDS 250Mbps 1 Surface Mount SON 8 - -35mV 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 3.6 V
RS-stocknr. 102-5641
FabrikantnummerSN65LVDS32D
2,506 €
Each (In a Tube of 40)
Aantal stuks
4 LVDS LVTTL 100Mbps 4 Surface Mount SOIC 16 - -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS-stocknr. 178-9096
FabrikantnummerDS90CF386MTD/NOPB
6,346 €
Each (In a Tube of 34)
Aantal stuks
28 LVDS LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
RS-stocknr. 121-8729
FabrikantnummerDS90LV032ATM/NOPB
2,552 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS LVTTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS-stocknr. 162-5484
FabrikantnummerSN65LVDT9637BD
6,648 €
Each (In a Tube of 75)
Aantal stuks
2 LVDS LVTTL 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 121-8731
FabrikantnummerDS90LV048ATM/NOPB
2,264 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS LVTTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS-stocknr. 533-8007
FabrikantnummerDS90C032TM/NOPB
4,49 €
Each
Aantal stuks
4 LVDS TTL 155Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 5.5 V
RS-stocknr. 197-7128
FabrikantnummerDS90LV048ATMTC/NOPB
2,65 €
Each (In a Pack of 5)
Aantal stuks
4 LVDS CMOS 400Mbps - - TSSOP 16 - - - - - -
RS-stocknr. 923-3978
FabrikantnummerSN75LVDS82DGG
5,081 €
Each (In a Tube of 35)
Aantal stuks
28 LVDS LVTTL 238Mbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V
RS-stocknr. 141-2012
FabrikantnummerNBA3N012CSNT1G
FabrikantON Semiconductor
0,676 €
Each (On a Reel of 3000)
Aantal stuks
1 LVDS LVCMOS 400Mbit/s 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 660-9436
FabrikantnummerSN75LVDS86ADGG
3,01 €
Each
Aantal stuks
21 LVDS LVTTL - 3 Surface Mount TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V
RS-stocknr. 533-9066
FabrikantnummerDS90LV018ATM/NOPB
1,64 €
Each
Aantal stuks
1 LVDS LVTTL 400Mbps 1 Surface Mount SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 759-1770
FabrikantnummerADN4664BRZ
FabrikantAnalog Devices
2,08 €
Each
Aantal stuks
2 LVDS CMOS, LVTTL 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 807-0795
FabrikantnummerFIN1002M5X
FabrikantON Semiconductor
0,445 €
Each (In a Pack of 10)
Aantal stuks
1 LVTTL LVDS 400Mbps 1 Surface Mount SOT-23 5 - -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm 3.6 V
RS-stocknr. 807-0827
FabrikantnummerFIN1048MX
FabrikantON Semiconductor
1,304 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 652-5252
FabrikantnummerSN65LVDS32D
3,84 €
Each
Aantal stuks
4 LVDS LVTTL 100Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS-stocknr. 121-8722
FabrikantnummerDS90CF384AMTD/NOPB
4,466 €
Each (In a Tube of 34)
Aantal stuks
28 LVDS CMOS, TTL 1800Mbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.