LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Lees meer Lees minder

Filters

1 - 20 van 293 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS-stocknr. 162-7680
FabrikantnummerDS90CF388VJD/NOPB
8,129 €
Each (In a Tray of 90)
Aantal stuks
48 LVDS Transceiver CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 100mV -100mV 14 x 14 x 1mm 1mm 14mm
RS-stocknr. 813-6514
FabrikantnummerDS90CF388VJD/NOPB
10,87 €
Each
Aantal stuks
48 LVDS Transceiver CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 - -100mV 14 x 14 x 1mm 1mm 14mm
RS-stocknr. 761-5400
FabrikantnummerDS90LV049TMT/NOPB
2,596 €
Each (In a Pack of 5)
Aantal stuks
2 LVCMOS, LVTTL Transmitter LVDS 400Mbps - Surface Mount TSSOP 16 +35mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-stocknr. 162-5251
FabrikantnummerSN65LVDS049PW
2,092 €
Each (In a Tube of 90)
Aantal stuks
2 LVDS, LVTTL Transceiver Driver, Receiver 400Mbps 2 Surface Mount TSSOP 16 0.1V -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 660-8990
FabrikantnummerSN65LVDS049PW
2,458 €
Each (In a Pack of 5)
Aantal stuks
2 LVDS, LVTTL Transceiver Driver, Receiver 400Mbps 2 Surface Mount TSSOP 16 0.1V -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 796-9000
FabrikantnummerADN4694EBRZ
FabrikantAnalog Devices
2,765 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver Transceiver 100Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 121-9293
FabrikantnummerDS90LV049TMT/NOPB
2,195 €
Each (In a Tube of 92)
Aantal stuks
2 LVCMOS, LVTTL Transmitter LVDS 400Mbps - Surface Mount TSSOP 16 - -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-stocknr. 462-0282
FabrikantnummerSN65LVDS31PW
2,76 €
Each
Aantal stuks
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 166-3441
FabrikantnummerFIN1031MX
Fabrikantonsemi
0,924 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL - LVDS 400Mbps 4 Surface Mount SOIC 16 3.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm
RS-stocknr. 190-6272
FabrikantnummerMAX9206EAI+
FabrikantMaxim Integrated
6,663 €
Each (In a Tube of 46)
Aantal stuks
- - Deserializer LVCMOS, LVTTL 600Mbps 1 Surface Mount SSOP 28 100mV -100mV 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm
RS-stocknr. 121-8723
FabrikantnummerDS90CR285MTD/NOPB
8,211 €
Each (In a Tube of 34)
Aantal stuks
4 LVCMOS, LVTTL Transmitter - 1848Mbps 4 Surface Mount TSSOP 56 - -0.1V 14 x 6.1 x 0.9mm 0.9mm 14mm
RS-stocknr. 166-3302
FabrikantnummerFIN1018MX
Fabrikantonsemi
0,13 €
Each (On a Reel of 2500)
Aantal stuks
1 LVDS - LVTTL 400Mbps 1 Surface Mount SOIC 8 100V -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm
RS-stocknr. 191-3795
FabrikantnummerMAX13047EEVB+T
FabrikantMaxim Integrated
6,97 €
Each (In a Pack of 2)
Aantal stuks
1 - Translator & Repeater Translator 16Mbps - Surface Mount TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm
RS-stocknr. 162-5012
FabrikantnummerDS91C176TMA/NOPB
3,624 €
Each (In a Tube of 95)
Aantal stuks
1 LVCMOS, LVTTL, MLVDS Transceiver Transceiver 200Mbps 1 Surface Mount SOIC 8 0.15V -50mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS-stocknr. 922-2388
FabrikantnummerSN65LVDS84AQDGG
5,22 €
Each (In a Tube of 40)
Aantal stuks
21 TTL Transmitter LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm
RS-stocknr. 191-3523
FabrikantnummerMAX9275GTN/V+
FabrikantMaxim Integrated
16,16 €
Each
Aantal stuks
1 CML, LVCMOS Serializer Serialiser 3.12Gbps 1 Surface Mount TQFN 56 - - 8.1 x 8.1 x 0.75mm 0.75mm 8.1mm
RS-stocknr. 652-5656
FabrikantnummerSN65LVDS048APW
4,05 €
Each
Aantal stuks
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount TSSOP 16 100mV -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 141-3575
FabrikantnummerNBA3N011SSNT1G
Fabrikantonsemi
1,712 €
Each (In a Pack of 5)
Aantal stuks
1 LVCMOS, TTL Transmitter LVDS 400Mbps 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm
RS-stocknr. 814-3922
FabrikantnummerSN75LVDS83BDGG
5,94 €
Each
Aantal stuks
28 CMOS Serdes LVDS - 4 Surface Mount TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm
RS-stocknr. 533-9088
FabrikantnummerDS90LV019TMTC/NOPB
2,69 €
Each
Aantal stuks
2 LVCMOS, LVDS, LVTTL Transceiver Driver, Receiver 100Mbps 2 Surface Mount TSSOP 14 - - 5 x 4.4 x 0.9mm 0.9mm 5mm