LVDS Deserialisers

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Automotive Standard
RS-stocknr. 660-7802
FabrikantnummerSN65LV1224BDB
8,35 €
Each
Aantal stuks
1 LVCMOS, LVTTL LVDS 660Mbps 1 SSOP 28 0.05V -50mV 3.6 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V -
RS-stocknr. 817-6495
FabrikantnummerDS90UB925QSQE/NOPB
11,04 €
Each
Aantal stuks
1 LVCMOS LVDS 2975Mbps 1 WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V AEC-Q100
RS-stocknr. 162-8156
FabrikantnummerDS90UB925QSQE/NOPB
9,885 €
Each (On a Reel of 250)
Aantal stuks
1 LVCMOS LVDS 2975Mbps 1 WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V AEC-Q100
RS-stocknr. 162-5249
FabrikantnummerSN65LV1224BDB
6,985 €
Each (In a Tube of 50)
Aantal stuks
1 LVCMOS, LVTTL LVDS 660Mbps 1 SSOP 28 0.05V -50mV 3.6 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V -