Omschrijving | Prijs | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Number of Elements per Chip | Mounting Type | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
761-4814
FabrikantnummerDS90LV001TLD/NOPB
FabrikantTexas Instruments
|
1,64 €
Each (In a Pack of 5)
Aantal stuks
|
1 | LVDS | LVDS | 800Mbps | 1 | Surface Mount | LLP | 8 | 100mV | -100mV | 3 x 3 x 0.8mm | 0.8mm | 3mm | 3.6 V | |
RS-stocknr.
162-8135
FabrikantnummerCDCLVD1204RGTT
FabrikantTexas Instruments
|
3,70 €
Each (On a Reel of 250)
Aantal stuks
|
2 | LVCMOS, LVDS, LVPECL | LVDS | - | 4 | Surface Mount | QFN | 16 | 2.625V | 1.4V | 3.15 x 3.15 x 0.95mm | 0.95mm | 3.15mm | 2.625 V | |
RS-stocknr.
921-2889
FabrikantnummerDS25BR120TSD/NOPB
FabrikantTexas Instruments
|
2,447 €
Each (On a Reel of 1000)
Aantal stuks
|
1 | - | LVDS | 3.125Gbps | 1 | Surface Mount | WSON | 8 | 100mV | -100mV | 3 x 3 x 0.8mm | 0.8mm | 3mm | 3.6 V | |
RS-stocknr.
162-6154
FabrikantnummerDS15BA101SDE/NOPB
FabrikantTexas Instruments
|
2,001 €
Each (On a Reel of 250)
Aantal stuks
|
1 | CML, LVDS, LVPECL | LVDS | 2000Mbps | 2 | Surface Mount | LLP | 8 | - | - | 3 x 3 x 0.8mm | 0.8mm | 3mm | 3.3 V | |
RS-stocknr.
651-2391
FabrikantnummerDS92001TMA/NOPB
FabrikantTexas Instruments
|
2,71 €
Each
Aantal stuks
|
1 | CML, LVDS, LVPECL | LVDS | 400Mbps | 1 | Surface Mount | SOIC | 8 | -0.005V | -70mV | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 3.6 V | |
RS-stocknr.
100-0701
FabrikantnummerDS90LV001TM/NOPB
FabrikantTexas Instruments
|
1,663 €
Each (In a Tube of 95)
Aantal stuks
|
1 | LVDS, LVPECL | LVDS | 800Mbps | 1 | Surface Mount | SOIC | 8 | - | -100mV | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 3.6 V | |
RS-stocknr.
908-0752
FabrikantnummerMC100EP16VADTG
FabrikantON Semiconductor
|
5,91 €
Each (In a Pack of 2)
Aantal stuks
|
- | - | - | - | - | Surface Mount | TSSOP | 8 | - | - | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | - | |
RS-stocknr.
817-5972
FabrikantnummerCDCLVD2104RHDT
FabrikantTexas Instruments
|
7,99 €
Each
Aantal stuks
|
2 | LVCMOS, LVDS, LVPECL | LVDS | - | 4 | Surface Mount | QFN | 16 | - | 1.4V | 3.15 x 3.15 x 0.95mm | 0.95mm | 3.15mm | 2.625 V | |
RS-stocknr.
921-5321
FabrikantnummerDS90LV001TLD/NOPB
FabrikantTexas Instruments
|
1,056 €
Each (On a Reel of 1000)
Aantal stuks
|
1 | LVDS | LVDS | 800Mbps | 1 | Surface Mount | LLP | 8 | - | -100mV | 3 x 3 x 0.8mm | 0.8mm | 3mm | 3.6 V | |
RS-stocknr.
162-7677
FabrikantnummerDS25BR440TSQ/NOPB
FabrikantTexas Instruments
|
4,823 €
Each (On a Reel of 250)
Aantal stuks
|
4 | CML, LVDS, LVPECL | LVDS | 3.125Gbps | 4 | Surface Mount | WQFN | 40 | 100mV | -100mV | 6 x 6 x 0.8mm | 0.8mm | 6mm | 3.6 V | |
RS-stocknr.
817-5966
FabrikantnummerCDCLVD1204RGTT
FabrikantTexas Instruments
|
5,07 €
Each
Aantal stuks
|
2 | LVCMOS, LVDS, LVPECL | LVDS | - | 4 | Surface Mount | QFN | 16 | - | 1.4V | 3.15 x 3.15 x 0.95mm | 0.95mm | 3.15mm | 2.625 V | |
RS-stocknr.
197-7110
FabrikantnummerCDCLVD1204RGTT
FabrikantTexas Instruments
|
5,195 €
Each (In a Pack of 2)
Aantal stuks
|
4 | LVCMOS, LVDS, LVPECL | LVDS | - | - | - | VQFN | 16 | - | - | - | - | - | - | |
RS-stocknr.
162-9980
FabrikantnummerMC100EP16VADTG
FabrikantON Semiconductor
|
4,413 €
Each (In a Tube of 100)
Aantal stuks
|
- | - | - | - | - | Surface Mount | TSSOP | 8 | - | - | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | - | |
RS-stocknr.
162-5014
FabrikantnummerDS92001TMA/NOPB
FabrikantTexas Instruments
|
2,304 €
Each (In a Tube of 95)
Aantal stuks
|
1 | CML, LVDS, LVPECL | LVDS | 400Mbps | 1 | Surface Mount | SOIC | 8 | -0.005V | -70mV | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 3.6 V | |
RS-stocknr.
162-8137
FabrikantnummerCDCLVD2104RHDT
FabrikantTexas Instruments
|
5,717 €
Each (On a Reel of 250)
Aantal stuks
|
2 | LVCMOS, LVDS, LVPECL | LVDS | - | 4 | Surface Mount | QFN | 16 | 2.65V | 1.4V | 3.15 x 3.15 x 0.95mm | 0.95mm | 3.15mm | 2.625 V |