Line Transmitters

Filters

121 - 128 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transmitters Number of Drivers per Line Data Rate Transmitter Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Height Length
RS-stocknr. 857-727
FabrikantnummerSN75174DW
2,42 €
Each
Aantal stuks
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Surface Mount SOIC 20 EIA/TIA-422-B, ITU-V.11, RS-422, RS-485 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm
RS-stocknr. 645-3652
FabrikantnummerDS26LV31TM/NOPB
1,938 €
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-stocknr. 732-9399
FabrikantnummerMAX3294AUT+T
FabrikantMaxim Integrated
1,716 €
Each (In a Pack of 5)
Aantal stuks
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 2.5Mbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS-stocknr. 732-8986
FabrikantnummerMAX3032EESE+
FabrikantMaxim Integrated
1,82 €
Each
Aantal stuks
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B/ ITU-T V.11/ RS-422 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 545-6133
FabrikantnummerLTC487CSW#PBF
FabrikantAnalog Devices
8,61 €
Each
Aantal stuks
4 (RS-485) 32 (RS-485) - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS-stocknr. 153-3482
FabrikantnummerLTC487CSW#PBF
FabrikantAnalog Devices
5,449 €
Each (In a Tube of 47)
Aantal stuks
4 (RS-485) 32 (RS-485) - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS-stocknr. 153-3481
FabrikantnummerLTC487CN#PBF
FabrikantAnalog Devices
4,472 €
Each (In a Tube of 50)
Aantal stuks
4 (RS-485) 32 (RS-485) - Differential Single 5 V - Through Hole PDIP 16 RS-485 19.56 x 6.48 x 3.3mm 3.3mm 19.56mm
RS-stocknr. 145-0800
FabrikantnummerLTC486CSW#PBF
FabrikantAnalog Devices
5,449 €
Each (In a Tube of 47)
Aantal stuks
4 (RS-485) 10 (RS-422), 32 (RS-485) - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...