Line Transmitters

Filters

81 - 100 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transmitters Number of Drivers per Line Data Rate Transmitter Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Height Length
RS-stocknr. 660-8284
FabrikantnummerSN75188DR
0,36 €
Each (In a Pack of 10)
Aantal stuks
4 (RS-232) 1 (RS-232) 120kbps Single Ended Dual - ±9V Surface Mount SOIC 14 EIA/TIA-232-E/ ITU-V.28/ RS-232 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS-stocknr. 714-7550
FabrikantnummerL6374FP
6,90 €
Each
Aantal stuks
4 (Industrial) - - Differential, Single Ended Single 12 V, 15 V, 18 V, 24 V - Surface Mount SOIC 20 - 10 x 4 x 1.65mm 1.65mm 10mm
RS-stocknr. 545-6133
FabrikantnummerLTC487CSW#PBF
FabrikantAnalog Devices
8,61 €
Each
Aantal stuks
4 (RS-485) 32 (RS-485) - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS-stocknr. 189-9757
FabrikantnummerMAX3030EEUE+
FabrikantMaxim Integrated
1,946 €
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount TSSOP 16 RS-422 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS-stocknr. 540-3050
FabrikantnummerMAX1488ECPD+
FabrikantMaxim Integrated
2,04 €
Each
Aantal stuks
4 (RS-232), 4 (RS-562) 1 (RS-232) 120kbps Single Ended Dual - ±12 V, ±5 V, ±9 V Through Hole PDIP 14 EIA/TIA/RS-562/ EIA/TIA-232/ ITU-V.28/ RS-232 19.43 x 7.87 x 4.45mm 4.45mm 19.43mm
RS-stocknr. 660-9209
FabrikantnummerSN75172DW
2,418 €
Each (In a Pack of 5)
Aantal stuks
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Surface Mount SOIC 20 EIA/TIA-422-B/ EIA/TIA-485/ ITU-V.11/ RS-422/ RS-485 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm
RS-stocknr. 121-8505
FabrikantnummerMC3487N
0,977 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 145-6189
FabrikantnummerSN75C188N
0,663 €
Each (In a Tube of 25)
Aantal stuks
4 (RS-232) 1 (RS-232) 120kbps Single Ended Dual - ±12V Through Hole PDIP 14 EIA/TIA-232-E/ ITU-V.28/ RS-232 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS-stocknr. 660-9274
FabrikantnummerSN75C188N
0,663 €
Each (In a Pack of 10)
Aantal stuks
4 (RS-232) 1 (RS-232) 120kbps Single Ended Dual - ±12V Through Hole PDIP 14 EIA/TIA-232-E/ ITU-V.28/ RS-232 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS-stocknr. 153-3474
FabrikantnummerLTC486CN#PBF
FabrikantAnalog Devices
4,774 €
Each (In a Tube of 100)
Aantal stuks
4 (RS-485) 10 (RS-422), 32 (RS-485) - Differential Single 5 V - Through Hole PDIP 16 RS-485 19.56 x 6.48 x 3.3mm 3.3mm 19.56mm
RS-stocknr. 168-6402
FabrikantnummerST26C31BTR
0,247 €
Each (On a Reel of 2500)
Aantal stuks
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount TSSOP 16 EIA-422, RS-422 5 x 4.4 x 1mm 1mm 5mm
RS-stocknr. 189-9783
FabrikantnummerMAX1488EESD+
FabrikantMaxim Integrated
2,12 €
Each (In a Pack of 5)
Aantal stuks
4 (RS-232), 4 (RS-562) 1 (RS-232) 120kbps Single Ended Dual - ±4.5V to ±13.2V Surface Mount SOIC 14 EIA/TIA-562/ EIA/TIA-232 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS-stocknr. 189-9113
FabrikantnummerMAX3033EEUE+
FabrikantMaxim Integrated
1,872 €
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) 20Mbps Differential Single 3.3 V - Surface Mount TSSOP 16 EIA/TIA-422-B/ ITU-T V.11/ RS-422 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS-stocknr. 807-2517
FabrikantnummerMC1488N
0,576 €
Each (In a Pack of 25)
Aantal stuks
4 (RS-232) 1 (RS-232) - Single Ended Dual - ±9V Through Hole PDIP 14 EIA/TIA-232-E 19.69 x 6.6 x 4.57mm 4.57mm 19.69mm
RS-stocknr. 188-8488
FabrikantnummerL6374FP013TR
6,63 €
Each
Aantal stuks
4 1 - Single Ended Single 10.8 → 35 V - Surface Mount SO 20 - 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 100-0736
FabrikantnummerSN75174N
2,332 €
Each (In a Tube of 25)
Aantal stuks
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, ITU-V.11, RS-422, RS-485 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS-stocknr. 709-3043
FabrikantnummerSN75114NE4
3,06 €
Each
Aantal stuks
2 (Industrial) - - Differential Single 5 V - Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS-stocknr. 545-5461
FabrikantnummerLTC486CSW#PBF
FabrikantAnalog Devices
8,61 €
Each
Aantal stuks
4 (RS-485) 10 (RS-422), 32 (RS-485) - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS-stocknr. 162-5287
FabrikantnummerSN75174DWR
1,074 €
Each (On a Reel of 2000)
Aantal stuks
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Surface Mount SOIC 20 EIA/TIA-422-B/ ITU-V.11/ RS-422/ RS-485 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm
RS-stocknr. 660-9265
FabrikantnummerSN75ALS194D
1,398 €
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) 20MBd Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Low 250ps (max) Pulse Skew for High-Resolution Imaging ...
Description:
Low 250ps (max) Pulse Skew for High-Resolution Imaging and High-Speed InterconnectSpace-Saving 8-Pin SOT23 and SO PackagesPin-Compatible Upgrades to DS90LV017/017A and DS90LV027/027A (SO Packages)Guaranteed 500Mbps Data RateLow 22mW Power Dissipation at 3.3V (31mW for MAX9112) Single +3.3V SupplyFlow-Through ...
Pin-Compatible Plug-In Upgrade for Industry Standard DG406/DG407Guaranteed Matching ...
Description:
Pin-Compatible Plug-In Upgrade for Industry Standard DG406/DG407Guaranteed Matching Between Channels, 8Ω (Max)Guaranteed On-Resistance Flatness, 9Ω (Max)Guaranteed Low Charge Injection, 15pC (Max)Low On-Resistance 100Ω (Max)Input Leakage, 5nA Max at +85°CLow Power Consumption, 1.25mW (Max)Rail-to-Rail Signal ...