Line Receivers

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Receivers Number of Receivers per Line Data Rate Receiver Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Length Width
RS-stocknr. 761-9364
FabrikantnummerLTC2859CDD#PBF
FabrikantAnalog Devices
3,27 €
Each
Aantal stuks
1 256 (RS422), 256 (RS485) 20Mbps Differential Single 5 V - Surface Mount DFN 10 EIA/TIA-485-A, RS-422, RS-485 3 x 3 x 0.75mm 3mm 3mm
RS-stocknr. 545-5483
FabrikantnummerLTC488CSW#PBF
FabrikantAnalog Devices
8,68 €
Each
Aantal stuks
2, 4 32 - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 10.49mm 7.6mm
RS-stocknr. 154-7634
FabrikantnummerLTC2859CDD#PBF
FabrikantAnalog Devices
2,131 €
Each (In a Tube of 121)
Aantal stuks
1 256 (RS422), 256 (RS485) 20Mbps Differential Single 5 V - Surface Mount DFN 10 EIA/TIA-485-A, RS-422, RS-485 3 x 3 x 0.75mm 3mm 3mm
RS-stocknr. 153-3415
FabrikantnummerLTC488CSW#PBF
FabrikantAnalog Devices
5,767 €
Each (In a Tube of 47)
Aantal stuks
2, 4 32 - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 10.49mm 7.6mm
RS-stocknr. 177-7136
FabrikantnummerLTC489CSW#PBF
FabrikantAnalog Devices
5,767 €
Each (In a Tube of 47)
Aantal stuks
1 - - Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.49 x 7.595 x 2.642mm 10.49mm 7.595mm
RS-stocknr. 761-9355
FabrikantnummerLTC2855IDE#PBF
FabrikantAnalog Devices
5,24 €
Each
Aantal stuks
1 256 (RS422), 256 (RS485) 20Mbps Differential Single 3.3 V - Surface Mount DFN 12 EIA/TIA-485-A, RS-422, RS-485 4 x 3 x 0.75mm 4mm 3mm
RS-stocknr. 919-9398
FabrikantnummerLTC1480IS8#PBF
FabrikantAnalog Devices
4,949 €
Each (In a Tube of 100)
Aantal stuks
1 32 (RS485) 2.5Mbps Differential Single 3.3 V - Surface Mount SOIC 8 RS-422, RS-485 5.004 x 3.988 x 1.752mm 5mm 3.988mm
RS-stocknr. 761-9358
FabrikantnummerLTC2852IMS#PBF
FabrikantAnalog Devices
3,96 €
Each
Aantal stuks
1 256 (RS422), 256 (RS485) 20Mbps Differential Single 3.3 V - Surface Mount MSOP 10 EIA/TIA-485-A, RS-422, RS-485 3 x 3 x 0.86mm 3mm 3mm
RS-stocknr. 761-9055
FabrikantnummerLTC1483CN8#PBF
FabrikantAnalog Devices
3,11 €
Each
Aantal stuks
1 32 (RS485) 250kbps Differential Single 5 V - Through Hole PDIP 8 RS-422, RS-485 10.16 x 6.477 x 3.302mm 10.16mm 6.477mm
RS-stocknr. 154-7631
FabrikantnummerLTC2854HDD#PBF
FabrikantAnalog Devices
2,822 €
Each (In a Tube of 121)
Aantal stuks
1 256 (RS422), 256 (RS485) 20Mbps Differential Single 3.3 V - Surface Mount DFN 10 EIA/TIA-485-A, RS-422, RS-485 3 x 3 x 0.75mm 3mm 3mm
RS-stocknr. 761-9058
FabrikantnummerLTC1484CS8#PBF
FabrikantAnalog Devices
3,71 €
Each
Aantal stuks
1 32 (RS485) 5Mbps Differential Single 5 V - Surface Mount SOIC 8 RS-422, RS-485 5.004 x 3.988 x 1.752mm 5mm 3.988mm
RS-stocknr. 158-0368
FabrikantnummerLTC1518CS#PBF
FabrikantAnalog Devices
7,667 €
Each (In a Tube of 50)
Aantal stuks
4 1 (RS422), 1 (RS485) 52Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422/ RS-485 10 x 4 x 1.5mm 10mm 4mm
RS-stocknr. 761-9591
FabrikantnummerLTC489CSW#PBF
FabrikantAnalog Devices
8,61 €
Each
Aantal stuks
1 - - Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.49 x 7.595 x 2.642mm 10.49mm 7.595mm
RS-stocknr. 145-5970
FabrikantnummerLTC488CN#PBF
FabrikantAnalog Devices
5,117 €
Each (In a Tube of 25)
Aantal stuks
2, 4 32 - Differential Single 5 V - Through Hole PDIP 16 RS-485 19.56 x 6.48 x 3.3mm 19.56mm 6.48mm
RS-stocknr. 919-9553
FabrikantnummerLTC485IN8#PBF
FabrikantAnalog Devices
2,461 €
Each (In a Tube of 50)
Aantal stuks
1 32 (RS485) - Differential Single 5 V - Through Hole PDIP 8 RS-422, RS-485 10.16 x 6.477 x 3.302mm 10.16mm 6.477mm
RS-stocknr. 145-6990
FabrikantnummerLTC490IS8#PBF
FabrikantAnalog Devices
4,607 €
Each (In a Tube of 100)
Aantal stuks
1 32 (RS422), 32 (RS485) - Differential Single 5 V - Surface Mount SOIC 8 RS-422, RS-485 5.004 x 3.988 x 1.752mm 5mm 3.988mm
RS-stocknr. 145-7604
FabrikantnummerLTC491IS#PBF
FabrikantAnalog Devices
5,552 €
Each (In a Tube of 55)
Aantal stuks
1 32 (RS422), 32 (RS485) - Differential Single 5 V - Surface Mount SOIC 14 RS-422, RS-485 8.738 x 3.988 x 1.752mm 8.74mm 3.988mm
RS-stocknr. 761-9604
FabrikantnummerLTC490IN8#PBF
FabrikantAnalog Devices
6,26 €
Each
Aantal stuks
1 32 (RS422), 32 (RS485) - Differential Single 5 V - Through Hole PDIP 8 RS-422, RS-485 10.16 x 6.477 x 3.302mm 10.16mm 6.477mm
RS-stocknr. 884-7037
FabrikantnummerLTC1518CS#PBF
FabrikantAnalog Devices
11,36 €
Each
Aantal stuks
4 1 (RS422), 1 (RS485) 52Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422/ RS-485 10 x 4 x 1.5mm 10mm 4mm
RS-stocknr. 761-8998
FabrikantnummerLTC1387ISW#PBF
FabrikantAnalog Devices
11,05 €
Each
Aantal stuks
1, 2 - 150kbps Differential, Single Ended Single 5 V - Surface Mount SOIC 20 EIA-562, RS-232, RS-422, RS-485 13.005 x 7.595 x 2.642mm 13.01mm 7.595mm