Omschrijving | Prijs | Number of Receivers | Number of Receivers per Line | Data Rate | Receiver Signal Type | Power Supply Type | Typical Single Supply Voltage | Typical Dual Supply Voltage | Mounting Type | Package Type | Pin Count | Interface Standards | Dimensions | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
145-7536
FabrikantnummerSN75189DR
FabrikantTexas Instruments
|
0,13 €
Each (On a Reel of 2500)
Aantal stuks
|
1, 4 | 1 | - | Single Ended | Single | 5 V | - | Surface Mount | SOIC | 14 | EIA/TIA-232-F/ RS-232/ V.28 | 8.65 x 3.91 x 1.58mm | 8.65mm | 3.91mm | |
RS-stocknr.
660-8281
FabrikantnummerSN75189DR
FabrikantTexas Instruments
|
0,143 €
Each (In a Pack of 10)
Aantal stuks
|
1, 4 | 1 | - | Single Ended | Single | 5 V | - | Surface Mount | SOIC | 14 | EIA/TIA-232-F/ RS-232/ V.28 | 8.65 x 3.91 x 1.58mm | 8.65mm | 3.91mm | |
RS-stocknr.
660-8170
FabrikantnummerAM26LS32ACDR
FabrikantTexas Instruments
|
0,455 €
Each (In a Pack of 10)
Aantal stuks
|
2, 4 | 10 | - | Differential | Single | 5 V | - | Surface Mount | SOIC | 16 | EIA/TIA-422-B, EIA/TIA-423-B, RS-422, RS-423, V.10, V.11 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | |
RS-stocknr.
162-4985
FabrikantnummerAM26LS32ACDR
FabrikantTexas Instruments
|
0,279 €
Each (On a Reel of 2500)
Aantal stuks
|
2, 4 | 10 | - | Differential | Single | 5 V | - | Surface Mount | SOIC | 16 | EIA/TIA-422-B, EIA/TIA-423-B, RS-422, RS-423, V.10, V.11 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | |
RS-stocknr.
518-9782
FabrikantnummerMC10EL16DG
FabrikantON Semiconductor
|
4,91 €
Each
Aantal stuks
|
1 | - | - | Differential | Single | -5 V, 5 V | - | Surface Mount | SOIC | 8 | - | 5 x 4 x 1.5mm | 5mm | 4mm | |
RS-stocknr.
660-8530
FabrikantnummerAM26LS32AID
FabrikantTexas Instruments
|
1,086 €
Each (In a Pack of 10)
Aantal stuks
|
2, 4 | 10 | - | Differential | Single | 5 V | - | Surface Mount | SOIC | 16 | EIA/TIA-422-B, EIA/TIA-423-B, RS-422, RS-423, V.10, V.11 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | |
RS-stocknr.
162-4986
FabrikantnummerAM26LS32AID
FabrikantTexas Instruments
|
1,086 €
Each (In a Tube of 40)
Aantal stuks
|
2, 4 | 10 | - | Differential | Single | 5 V | - | Surface Mount | SOIC | 16 | EIA/TIA-422-B, EIA/TIA-423-B, RS-422, RS-423, V.10, V.11 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | |
RS-stocknr.
545-5483
FabrikantnummerLTC488CSW#PBF
FabrikantAnalog Devices
|
8,17 €
Each
Aantal stuks
|
2, 4 | 32 | - | Differential | Single | 5 V | - | Surface Mount | SOIC W | 16 | RS-485 | 10.49 x 7.6 x 2.34mm | 10.49mm | 7.6mm | |
RS-stocknr.
163-2454
FabrikantnummerMC10EL16DG
FabrikantON Semiconductor
|
4,196 €
Each (In a Tube of 98)
Aantal stuks
|
1 | - | - | Differential | Single | -5 V, 5 V | - | Surface Mount | SOIC | 8 | - | 5 x 4 x 1.5mm | 5mm | 4mm | |
RS-stocknr.
371-0817
FabrikantnummerSN75173N
FabrikantTexas Instruments
|
2,239 €
Each (In a Tube of 25)
Aantal stuks
|
2, 4 | 10 (RS422), 32 (RS485) | 10Mbps | Differential | Single | 5 V | - | Through Hole | PDIP | 16 | EIA/TIA-422-B, EIA/TIA-423-B, EIA/TIA-485-A, RS-422, RS-423, RS-485, V.10, V.11, X.26, X.27 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | |
RS-stocknr.
660-8322
FabrikantnummerSN75LBC175DR
FabrikantTexas Instruments
|
2,344 €
Each (In a Pack of 5)
Aantal stuks
|
1, 4 | 10 (RS422), 32 (RS485) | 10Mbps | Differential | Single | 5 V | - | Surface Mount | SOIC | 16 | RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | |
RS-stocknr.
761-9345
FabrikantnummerLTC2801IDE#PBF
FabrikantAnalog Devices
|
3,85 €
Each
Aantal stuks
|
1 | - | 250kbps | - | Single | 1.8 → 5.5 V | - | Surface Mount | DFN | 12 | EIA/TIA-232-F/ RS-232 | 4 x 3 x 0.75mm | 4mm | 3mm | |
RS-stocknr.
660-9464
FabrikantnummerUA9637ACD
FabrikantTexas Instruments
|
1,326 €
Each (In a Pack of 5)
Aantal stuks
|
2 | 10 | 10Mbps | Differential | Single | 5 V | - | Surface Mount | SOIC | 8 | EIA/TIA-422-B/ EIA/TIA-423-A/ RS-422/ RS-423/ V.10/ V.11 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | |
RS-stocknr.
206-8618
FabrikantnummerL6364Q
FabrikantSTMicroelectronics
|
4,085 €
Each (In a Pack of 2)
Aantal stuks
|
2 | 2 | - | - | Dual | 40 V | - | - | QFN | 20 | - | - | - | - | |
RS-stocknr.
190-0932
FabrikantnummerMAX3280EAUK+T
FabrikantMaxim Integrated
|
0,828 €
Each (In a Pack of 10)
Aantal stuks
|
1 | 1 | 52Mbps | Differential | Single | 3 → 5.5 V | - | Surface Mount | SOT-23 | 5 | RS-422/ RS-485 | 3 x 1.75 x 1.3mm | 3mm | 1.75mm | |
RS-stocknr.
761-9591
FabrikantnummerLTC489CSW#PBF
FabrikantAnalog Devices
|
8,17 €
Each
Aantal stuks
|
1 | - | - | Differential | Single | 5 V | - | Surface Mount | SOIC | 16 | RS-422, RS-485 | 10.49 x 7.595 x 2.642mm | 10.49mm | 7.595mm | |
RS-stocknr.
761-9601
FabrikantnummerLTC489IN#PBF
FabrikantAnalog Devices
|
10,18 €
Each
Aantal stuks
|
1 | - | - | Differential | Single | 5 V | - | Through Hole | PDIP | 16 | RS-422, RS-485 | 19.558 x 6.477 x 3.302mm | 19.56mm | 6.477mm | |
RS-stocknr.
536-1209
FabrikantnummerDS3486M/NOPB
FabrikantTexas Instruments
|
1,42 €
Each
Aantal stuks
|
4 | 10 | - | Differential | Single | 5 V | - | Surface Mount | SOIC | 16 | RS-422/ RS-423 | 9.91 x 3.91 x 1.45mm | 9.91mm | 3.91mm | |
RS-stocknr.
168-5116
FabrikantnummerSN75C189AN
FabrikantTexas Instruments
|
0,236 €
Each (In a Tube of 25)
Aantal stuks
|
1, 4 | 1 | - | Single Ended | Single | 5 V | - | Through Hole | PDIP | 14 | EIA/TIA-232-F, RS-232, V.28 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | |
RS-stocknr.
121-9100
FabrikantnummerUA9637ACD
FabrikantTexas Instruments
|
1,121 €
Each (In a Tube of 75)
Aantal stuks
|
2 | 10 | 10Mbps | Differential | Single | 5 V | - | Surface Mount | SOIC | 8 | EIA/TIA-422-B, EIA/TIA-423-A, RS-422, RS-423, V.10, V.11 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm |