Line Interface ICs

Line interface ICs (integrated circuits) are semiconductor devices that have been manufactured to manage communications going in and out of a computer system. These types of interface ICs are widely utilised within communication circuits of computer system units such as ethernet ports.

Types of line interface ICs

There are a wide range of these semiconductor interface ICs that have varied operating functions such as;

Differential line drivers - Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up. Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own. The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

Line drivers - The main operating function for these types of ICs are for driving a load such as a transmission line. Output impedance can be matched to that of -the transmission line. Drivers ICs are used within digital systems for communicating digital signals across cables.

Differential line receivers - Differential line receivers are ICs that can interpret differential voltage signals into standard logic signals. They are often combined with differential voltage drivers to form transceivers.

Line Transceivers - Transceivers are ICs that are used in electronic equipment to enable the ability to send signals from a transmitter, through a channel interconnect, and then into a receiver on the opposite end of the line.

Line transmitters - Transmitters ICs are designed for multipoint data transmission used for Signal Processing and Industrial applications.

Applications of line interface ICs

These types of interface ICs are used in a wide array of applications such as;

  • LED displays
  • Network switches
  • Telecom infrastructure
  • Signal processing
  • Dynamic range processors
  • Digital effects processors

...
Lees meer Lees minder

Filters

1 - 20 van 103 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function IC Type Number of Channels per Chip Input Type Output Type Polarity Mounting Type Number of Transmitters Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS-stocknr. 518-9782
FabrikantnummerMC10EL16DG
FabrikantON Semiconductor
6,32 €
Each
Aantal stuks
- - Line Receiver - Differential - - Surface Mount - SOIC 8 - - -
RS-stocknr. 163-2454
FabrikantnummerMC10EL16DG
FabrikantON Semiconductor
5,451 €
Each (In a Tube of 98)
Aantal stuks
- - Line Receiver - Differential - - Surface Mount - SOIC 8 - - -
RS-stocknr. 806-1505
FabrikantnummerMC74HC244ADTG
FabrikantON Semiconductor
0,505 €
Each (In a Pack of 50)
Aantal stuks
74HC Buffer, Line Driver, Line Receiver Buffer & Line Driver 8 CMOS 3 State Non-Inverting Surface Mount - TSSOP 20 7.8mA 7.8mA 165 ns@ 50 pF
RS-stocknr. 186-8290
FabrikantnummerMC74HCT541ADWG
FabrikantON Semiconductor
0,526 €
Each (In a Pack of 25)
Aantal stuks
HCT Buffer Buffer & Line Driver 9 CMOS 3 State Non-Inverting Surface Mount - SOIC 20 6mA 6mA 38 ns @ 50 pF
RS-stocknr. 184-4282
FabrikantnummerMC74HC541ADWR2G
FabrikantON Semiconductor
0,206 €
Each (On a Reel of 1000)
Aantal stuks
HC Buffer, Driver, Noninverting Buffer Octal Buffer & Line Driver 1 - 3 State Non-Inverting Surface Mount - SOIC 20 - - 120ns
RS-stocknr. 802-1165
Fabrikantnummer74ACT244MTC
FabrikantON Semiconductor
0,503 €
Each (In a Tube of 73)
Aantal stuks
74ACT Buffer, Driver Buffer & Line Driver - Single Ended 3 State Non-Inverting Surface Mount - TSSOP 20 24mA 24mA 12.5 ns @ 50 pF
RS-stocknr. 518-9726
FabrikantnummerMC74LCX244DWG
FabrikantON Semiconductor
0,25 €
Each
Aantal stuks
LCX Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC W 20 -24mA 24mA 7.5 ns @ 2.7 V
RS-stocknr. 806-2334
FabrikantnummerMC74ACT573DWG
FabrikantON Semiconductor
0,513 €
Each (In a Pack of 25)
Aantal stuks
ACT Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC 20 -24mA 24mA 12 ns@ 50 pF
RS-stocknr. 787-6784
FabrikantnummerMC100LVEL16DG
FabrikantON Semiconductor
6,32 €
Each
Aantal stuks
- - Differential Line Receiver 1 - - - Surface Mount - SOIC 8 - - -
RS-stocknr. 761-4479
FabrikantnummerMM74HC125MTCX
FabrikantON Semiconductor
0,305 €
Each (In a Pack of 25)
Aantal stuks
74HC Buffer Buffer & Line Driver 4 Schottky 3 State Non-Inverting Surface Mount - TSSOP 14 7.8mA 7.8mA 163ns
RS-stocknr. 739-5184
Fabrikantnummer74LCX244MTCX
FabrikantON Semiconductor
0,652 €
Each (On a Tape of 5)
Aantal stuks
74LCX Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - TSSOP 20 -24mA 24mA 7.5ns
RS-stocknr. 195-2652
FabrikantnummerMC74VHC1GT126P5T5G
FabrikantON Semiconductor
0,204 €
Each (In a Pack of 100)
Aantal stuks
VHC Buffer Buffer & Line Driver 1 TTL 3 State Non-Inverting Surface Mount - SOT-953 5 -8mA 8mA -
RS-stocknr. 796-1191
FabrikantnummerNCN5150DR2G
FabrikantON Semiconductor
2,555 €
Each (In a Pack of 2)
Aantal stuks
- - M-BUS Transceiver - Differential - - Surface Mount 1 SOIC 16 - - -
RS-stocknr. 518-9675
FabrikantnummerMC74HC244ADWG
FabrikantON Semiconductor
0,64 €
Each
Aantal stuks
HC Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V
RS-stocknr. 145-5317
Fabrikantnummer74LCX125MTC
FabrikantON Semiconductor
0,327 €
Each (In a Tube of 94)
Aantal stuks
LCX Buffer, Line Driver Buffer & Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount - TSSOP 14 -24mA 24mA 6.5 ns @ 2.7 V
RS-stocknr. 166-2767
FabrikantnummerMM74HC541WMX
FabrikantON Semiconductor
0,351 €
Each (On a Reel of 1000)
Aantal stuks
74HC Buffer Buffer & Line Driver 8 LS-TTL 3 State Inverting Surface Mount - SOIC 20 7.8mA 7.8mA 208ns
RS-stocknr. 178-4713
FabrikantnummerMC74HC244ADWG
FabrikantON Semiconductor
0,537 €
Each (In a Tube of 38)
Aantal stuks
HC Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V
RS-stocknr. 195-2645
FabrikantnummerMC74VHC1G50P5T5G
FabrikantON Semiconductor
0,133 €
Each (On a Reel of 8000)
Aantal stuks
VHC Buffer Buffer & Line Driver 1 CMOS - - Surface Mount - SOT-953 5 -8mA 8mA -
RS-stocknr. 761-3925
Fabrikantnummer74LCX16244MTDX
FabrikantON Semiconductor
1,206 €
Each (In a Pack of 5)
Aantal stuks
LCX Buffer, Line Driver Buffer & Line Driver 16 - 3 State Non-Inverting Surface Mount - TSSOP 48 -24mA 24mA 5.2ns
RS-stocknr. 169-8535
FabrikantnummerNC7SZ125M5X
FabrikantON Semiconductor
0,074 €
Each (On a Reel of 3000)
Aantal stuks
TinyLogic UHS Buffer, Line Driver Buffer & Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount - SOT-23 5 -32mA 32mA 5.7 ns @ 3.3 V