Line Interface ICs

Line interface ICs (integrated circuits) are semiconductor devices that have been manufactured to manage communications going in and out of a computer system. These types of interface ICs are widely utilised within communication circuits of computer system units such as ethernet ports.

Types of line interface ICs

There are a wide range of these semiconductor interface ICs that have varied operating functions such as;

Differential line drivers - Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up. Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own. The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

Line drivers - The main operating function for these types of ICs are for driving a load such as a transmission line. Output impedance can be matched to that of -the transmission line. Drivers ICs are used within digital systems for communicating digital signals across cables.

Differential line receivers - Differential line receivers are ICs that can interpret differential voltage signals into standard logic signals. They are often combined with differential voltage drivers to form transceivers.

Line Transceivers - Transceivers are ICs that are used in electronic equipment to enable the ability to send signals from a transmitter, through a channel interconnect, and then into a receiver on the opposite end of the line.

Line transmitters - Transmitters ICs are designed for multipoint data transmission used for Signal Processing and Industrial applications.

Applications of line interface ICs

These types of interface ICs are used in a wide array of applications such as;

  • LED displays
  • Network switches
  • Telecom infrastructure
  • Signal processing
  • Dynamic range processors
  • Digital effects processors

...
Lees meer Lees minder

Filters

1 - 20 van 2932 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function IC Type Number of Channels per Chip Input Type Output Type Polarity Mounting Type Number of Transmitters Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS-stocknr. 523-6995
FabrikantnummerADM1485ARZ
FabrikantAnalog Devices
2,86 €
Each
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 923-3931
FabrikantnummerSN65HVD1176D
3,399 €
Each (In a Tube of 75)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 103-2150
FabrikantnummerST3485ECDR
0,88 €
Each (On a Reel of 2500)
Aantal stuks
- - Line Transceiver - - - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 121-8342
FabrikantnummerSN75176BDR
0,536 €
Each (On a Reel of 2500)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 526-391
FabrikantnummerSN75176BDR
1,758 €
Each (In a Pack of 25)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 742-7792
FabrikantnummerADM2582EBRWZ-REEL7
FabrikantAnalog Devices
12,07 €
Each
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC W 20 - - -
RS-stocknr. 709-7913
FabrikantnummerADM2582EBRWZ
FabrikantAnalog Devices
11,84 €
Each
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC W 20 - - -
RS-stocknr. 920-3472
FabrikantnummerSN75176BD
1,166 €
Each (In a Tube of 75)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 858-0826
FabrikantnummerLTC2804IGN-1#PBF
FabrikantAnalog Devices
4,885 €
Each (In a Pack of 2)
Aantal stuks
- - Line Transceiver - Single Ended - - Surface Mount 2 SSOP 16 - - -
RS-stocknr. 912-9636
FabrikantnummerADM2582EBRWZ-REEL7
FabrikantAnalog Devices
10,646 €
Each (On a Reel of 400)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC W 20 - - -
RS-stocknr. 795-9041
FabrikantnummerST3485ECDR
1,796 €
Each (In a Pack of 5)
Aantal stuks
- - Line Transceiver - - - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 517-2346
FabrikantnummerSN75176BD
2,212 €
Each (In a Pack of 10)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 660-8849
FabrikantnummerSN65HVD1176D
4,264 €
Each (In a Pack of 5)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 922-2322
FabrikantnummerSN65HVD75D
2,038 €
Each (In a Tray of 75)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 255-4098
FabrikantnummerSN65176BP
1,40 €
Each
Aantal stuks
- - Line Transceiver - Differential - - Through Hole 1 PDIP 8 - - -
RS-stocknr. 526-969
FabrikantnummerSN7407D
1,026 €
Each (In a Pack of 5)
Aantal stuks
74 Buffer, Driver Buffer & Line Driver 6 Single Ended Open Collector Non-Inverting Surface Mount - SOIC 14 -0.25mA 40mA 26 ns @ 5 V
RS-stocknr. 761-8456
FabrikantnummerLT1785AIN8#PBF
FabrikantAnalog Devices
5,86 €
Each
Aantal stuks
- - Line Transceiver - Differential - - Through Hole 1 PDIP 8 - - -
RS-stocknr. 169-5654
FabrikantnummerSN74ABT244ADWR
0,293 €
Each (On a Reel of 2000)
Aantal stuks
ABT Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - SOIC 20 -32mA 64mA 4.3 ns @ 5 V
RS-stocknr. 148-290
FabrikantnummerIL3585E
FabrikantNVE
5,72 €
Each
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 16 - - -
RS-stocknr. 146-0612
FabrikantnummerIL3585E
FabrikantNVE
4,929 €
Each (In a Tube of 50)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 16 - - -