I/O Expanders

I/O expandersare a type of computer hardware that allows more than one device to connect to a single port on a computer.

How do I/O expanders work?

The expander connects to a single spot, but has multiple connections for other devices. Such expanders offer the advantage of allowing more devices of a particular port type to be used at the same time. This commonly used with USBs and ethernet ports.

Types of I/O expanders

There are two main types of I/O expanders: internal and external.

Internal expanders

These have a connection inside the computer, typically on the motherboard, and the only part the user can see is the expansion plate which houses the ports to which they can connect more devices.

External expanders

An external expander plugs into an existing port introducing multiple new places to connect. When not part of a computer system, these devices are commonly known as splitters.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of I/O Channels Interface Number of Pins Package Type Clock Frequency Mounting Type Maximum Supply Voltage Minimum Supply Voltage
RS-stocknr. 160-4440
FabrikantnummerADP5587ACPZ-R7
FabrikantAnalog Devices
1,60 €
Each (On a Reel of 1500)
Aantal stuks
18 I2C 24 LFCSP WQ 400kHz Surface Mount 3.6 V 1.65 V
RS-stocknr. 809-9812
FabrikantnummerADP5588ACPZ-R7
FabrikantAnalog Devices
1,585 €
Each (In a Pack of 2)
Aantal stuks
18 I2C 24 LFCSP WQ 400kHz Surface Mount 3 V 1.7 V
RS-stocknr. 160-3384
FabrikantnummerADP5588ACPZ-R7
FabrikantAnalog Devices
1,427 €
Each (On a Reel of 1500)
Aantal stuks
18 I2C 24 LFCSP WQ 400kHz Surface Mount 3 V 1.7 V
RS-stocknr. 809-9815
FabrikantnummerADP5587ACPZ-R7
FabrikantAnalog Devices
1,775 €
Each (In a Pack of 2)
Aantal stuks
18 I2C 24 LFCSP WQ 400kHz Surface Mount 3.6 V 1.65 V