Ethernet Interface Ics

Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

Ethernet interface ICs come in semiconductor packages such as QFN, TQFP and SOIC.

Types of Ethernet Interface IC

Ethernet controllers determine whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.

Ethernet switches provide control and switching capabilities. They are usually attached to the circuit board of an Ethernet switch and work together with the power supply and fans to ensure optimum switching.

Ethernet transceivers are designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

Where are Ethernet interface ICs used?

  • Computers
  • IoT applications
  • Electronics
  • Gaming
  • Automation

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Physical Network Type Host Interface IC Type Network Interface Communication Mode Data Rate Number of Transceivers Fibre Support Loopback Mode Number of Ports Standard Supported Mounting Type VLAN Support Package Type
RS-stocknr. 851-4686
FabrikantnummerLTC4265CDE#PBF
FabrikantAnalog Devices
2,795 €
Each (In a Pack of 2)
Aantal stuks
PoE-Base - Controller PD Interface - - - - - - IEEE 802.3 Surface Mount - DFN
RS-stocknr. 761-9563
FabrikantnummerLTC4267IDHC-3#PBF
FabrikantAnalog Devices
2,94 €
Each
Aantal stuks
PoE RJ45 Controller PD Interface - - - - - - IEEE 802.3af Surface Mount - DFN
RS-stocknr. 851-6705
FabrikantnummerLTC4263CDE#PBF
FabrikantAnalog Devices
3,26 €
Each
Aantal stuks
10BaseT, 100BaseTX - Controller NIC - - - - - - IEEE 802.3 Surface Mount - DFN
RS-stocknr. 858-0633
FabrikantnummerLTC4266IUHF#PBF
FabrikantAnalog Devices
10,58 €
Each
Aantal stuks
IEEE802.3 I2C Controller - - - - - - - IEEE 802.3af Surface Mount - QFN
Nieuw
RS-stocknr. 209-6072
FabrikantnummerADIN1200BCP32Z
FabrikantAnalog Devices
2,264 €
Each (In a Pack of 5)
Aantal stuks
- - - - - 10 Mbps, 100 Mbps 2 - - - - Surface Mount - LFSCP
Nieuw
RS-stocknr. 209-6071
FabrikantnummerADIN1200BCP32Z
FabrikantAnalog Devices
1,772 €
Each (In a Tray of 490)
Aantal stuks
- - - - - 10 Mbps, 100 Mbps 2 - - - - Surface Mount - LFSCP