Ethernet Interface Ics

Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

Ethernet interface ICs come in semiconductor packages such as QFN, TQFP and SOIC.

Types of Ethernet Interface IC

Ethernet controllers determine whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.

Ethernet switches provide control and switching capabilities. They are usually attached to the circuit board of an Ethernet switch and work together with the power supply and fans to ensure optimum switching.

Ethernet transceivers are designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

Where are Ethernet interface ICs used?

  • Computers
  • IoT applications
  • Electronics
  • Gaming
  • Automation

...
Lees meer Lees minder

Filters

1 - 20 van 192 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Physical Network Type Host Interface IC Type Network Interface Communication Mode Data Rate Number of Transceivers Fibre Support Loopback Mode Number of Ports Standard Supported Mounting Type VLAN Support Package Type
RS-stocknr. 170-0733
FabrikantnummerW5100
FabrikantWIZnet Inc
4,621 €
Each (In a Tray of 160)
Aantal stuks
10BaseT, 100BaseTX SPI Controller MII Full Duplex, Half Duplex 100Mbps - - Internal - IEEE 802.3u Surface Mount - LQFP
RS-stocknr. 419-930
FabrikantnummerW5100
FabrikantWIZnet Inc
6,19 €
Each
Aantal stuks
10BaseT, 100BaseTX SPI Controller MII Full Duplex, Half Duplex 100Mbps - - Internal - IEEE 802.3u Surface Mount - LQFP
RS-stocknr. 851-4686
FabrikantnummerLTC4265CDE#PBF
FabrikantAnalog Devices
3,395 €
Each (In a Pack of 2)
Aantal stuks
PoE-Base - Controller PD Interface - - - - - - IEEE 802.3 Surface Mount - DFN
RS-stocknr. 758-1048
FabrikantnummerW5200
FabrikantWIZnet Inc
5,07 €
Each
Aantal stuks
10BaseT, 100BaseTX SPI Controller MDI/MDIX Full Duplex, Half Duplex 10 Mbps, 100Mbps - - Internal - - Surface Mount - QFN
RS-stocknr. 170-0900
FabrikantnummerW5200
FabrikantWIZnet Inc
4,313 €
Each (On a Reel of 2000)
Aantal stuks
10BaseT, 100BaseTX SPI Controller MDI/MDIX Full Duplex, Half Duplex 10 Mbps, 100Mbps - - Internal - - Surface Mount - QFN
RS-stocknr. 911-3310
FabrikantnummerKSZ8895MQXIA
FabrikantMicrochip
5,97 €
Each
Aantal stuks
- - Switch MII - 10 Mbps, 100Mbps - Yes - 5 - Surface Mount Yes PQFP
RS-stocknr. 173-0300
FabrikantnummerRTL8201CP-VD-LF
FabrikantWIZnet Inc
1,145 €
Each (In a Tray of 260)
Aantal stuks
10BaseT, 100BaseTX - Controller MII, SNI Full Duplex, Half Duplex 10 Mbps, 100Mbps - - External, Internal - IEEE 802.3u Surface Mount - LQFP
RS-stocknr. 178-4846
FabrikantnummerENC28J60-I/SP
FabrikantMicrochip
2,564 €
Each (In a Tube of 15)
Aantal stuks
10BaseT Serial-SPI Controller - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000Mbps - - - - IEEE 802.3 Through Hole - SPDIP
RS-stocknr. 698-8981
FabrikantnummerENC28J60-I/SP
FabrikantMicrochip
3,10 €
Each
Aantal stuks
10BaseT Serial-SPI Controller - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000Mbps - - - - IEEE 802.3 Through Hole - SPDIP
RS-stocknr. 419-952
FabrikantnummerRTL8201CP-VD-LF
FabrikantWIZnet Inc
1,29 €
Each (In a Pack of 2)
Aantal stuks
10BaseT, 100BaseTX - Controller MII, SNI Full Duplex, Half Duplex 10 Mbps, 100Mbps - - External, Internal - IEEE 802.3u Surface Mount - LQFP
RS-stocknr. 772-9534
FabrikantnummerLAN8720AI-CP
FabrikantMicrochip
1,534 €
Each (In a Pack of 5)
Aantal stuks
- - Transceiver - - 10 Mbps, 100Mbps 1 - - - IEEE 802.3u Surface Mount - QFN
RS-stocknr. 165-5148
FabrikantnummerLAN8720AI-CP-TR
FabrikantMicrochip
1,245 €
Each (On a Reel of 5000)
Aantal stuks
- - Transceiver - - 10 Mbps, 100Mbps 1 - - - IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3, 10BASE-T, 100BASE-TX Surface Mount - QFN
RS-stocknr. 698-9126
FabrikantnummerW5300
FabrikantWIZnet Inc
9,28 €
Each
Aantal stuks
10BaseT, 100BaseTX - Controller MDI/MDIX, MII Full Duplex, Half Duplex 10 Mbps, 100Mbps - - - - - Surface Mount - LQFP
RS-stocknr. 178-5242
FabrikantnummerKSZ8863MLLI
FabrikantMicrochip
3,556 €
Each (In a Tray of 250)
Aantal stuks
- - Switch MII,MIIM,SNI - 10 Mbps, 100Mbps - Yes - 3 - Surface Mount Yes LQFP
RS-stocknr. 911-2865
FabrikantnummerKSZ8863MLLI
FabrikantMicrochip
4,55 €
Each
Aantal stuks
- - Switch MII,MIIM,SNI - 10 Mbps, 100Mbps - Yes - 3 - Surface Mount Yes LQFP
RS-stocknr. 165-6456
FabrikantnummerLAN8720AI-CP-TR
FabrikantMicrochip
1,232 €
Each (In a Pack of 5)
Aantal stuks
- - Transceiver - - 10 Mbps, 100Mbps 1 - - - IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3, 10BASE-T, 100BASE-TX Surface Mount - QFN
RS-stocknr. 173-0305
FabrikantnummerW5300
FabrikantWIZnet Inc
7,991 €
Each (In a Tray of 90)
Aantal stuks
10BaseT, 100BaseTX - Controller MDI/MDIX, MII Full Duplex, Half Duplex 10 Mbps, 100Mbps - - - - - Surface Mount - LQFP
RS-stocknr. 911-3354
FabrikantnummerKSZ8895RQXIA
FabrikantMicrochip
7,57 €
Each
Aantal stuks
- - Switch MII - 10 Mbps, 100Mbps - Yes - 5 - Surface Mount Yes PQFP
RS-stocknr. 911-5665
FabrikantnummerLAN8720AI-CP
FabrikantMicrochip
1,532 €
Each (In a Tray of 490)
Aantal stuks
- - Transceiver - - 10 Mbps, 100Mbps 1 - - - IEEE 802.3u Surface Mount - QFN
RS-stocknr. 823-3447
FabrikantnummerLAN8740AI-EN
FabrikantMicrochip
1,672 €
Each (In a Pack of 5)
Aantal stuks
- - Transceiver - - 10 Mbps, 100Mbps 1 - - - IEEE802.3/802.3u, ISO 802-3/IEEE802.3 Surface Mount - SQFN