Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use. An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded. Applications Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.
Description:
Linear Technologys Power over Ethernet (PoE) Controller devices
facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Description:
The System Controller Hub (SCH) is a component
of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
Description:
The LAN9252 device from Microchip is a 2/3
port EtherCAT® slave controller with dual integrated Ethernet PHYs, each of which contain a full-duplex 100BASE-TX transceiver. The LAN9252 supports HP Auto MDI-X that allows the use of direct connect or cross-over ...
Description:
The LTC®2955 is a micropower, pushbutton on/off controller
that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton ...