Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.
An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.
Applications
Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Lees meer Lees minder

Filters

21 - 40 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS-stocknr. 162-7567
FabrikantnummerTPS2375PW
1,652 €
Each (In a Tube of 150)
Aantal stuks
- - - - - - - Surface Mount TSSOP 8 - - - 3 x 4.4 x 1.15mm
RS-stocknr. 682-7438
FabrikantnummerWG82574IT S LBAC
FabrikantIntel
7,15 €
Each
Aantal stuks
1000BaseT, 100BaseTX, 10BaseT PCI GMII, MII, RMII Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps Internal IEEE 802.3ab Surface Mount PQFP 64 Yes Yes 1.05 V, 1.9 V, 3.3 V 9 x 9 x 2.55mm
RS-stocknr. 803-2339
FabrikantnummerLAN7500-ABZJ
FabrikantMicrochip
4,45 €
Each (In a Pack of 2)
Aantal stuks
1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s External, Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 Yes - 3.3 V 8.15 x 8.15 x 0.95mm
RS-stocknr. 666-5741
FabrikantnummerENC424J600-I/PT
FabrikantMicrochip
3,03 €
Each
Aantal stuks
100BaseTX, 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 44 Yes Yes 3.3 V 10 x 10 x 1mm
RS-stocknr. 803-2244
FabrikantnummerLAN9500A-ABZJ
FabrikantMicrochip
3,25 €
Each (In a Pack of 2)
Aantal stuks
100BaseTX, 10BaseT USB MII Full Duplex, Half Duplex 100Mbps External, Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes - 3.3 V 8.15 x 8.15 x 0.95mm
RS-stocknr. 911-5833
FabrikantnummerENC624J600-I/PT
FabrikantMicrochip
2,753 €
Each (In a Tray of 160)
Aantal stuks
100BaseTX, 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 64 Yes Yes 3.3 V 10 x 10 x 1mm
RS-stocknr. 178-5244
FabrikantnummerLAN9512-JZX
FabrikantMicrochip
3,03 €
Each (In a Tray of 260)
Aantal stuks
100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9 x 9 x 3.3mm
RS-stocknr. 155-9351
FabrikantnummerLTC4266IUHF#PBF
FabrikantAnalog Devices
7,587 €
Each (In a Tube of 52)
Aantal stuks
IEEE802.3 I2C - - - - IEEE 802.3af Surface Mount QFN 38 - - 3.3 V 7 x 5 x 0.7mm
RS-stocknr. 170-3017
FabrikantnummerLTC4263CDE#PBF
FabrikantAnalog Devices
4,022 €
Each (In a Tube of 91)
Aantal stuks
100BaseTX, 10BaseT - NIC - - - IEEE 802.3 Surface Mount DFN 14 - - 48 V 4 x 3 x 0.7mm
RS-stocknr. 682-7435
FabrikantnummerWG82574L S LBA9
FabrikantIntel
5,89 €
Each
Aantal stuks
- - - - 1000Mbit/s - - Surface Mount QFN 64 - - 3.3 V 9 x 9 x 0.85mm
RS-stocknr. 858-0633
FabrikantnummerLTC4266IUHF#PBF
FabrikantAnalog Devices
11,82 €
Each
Aantal stuks
IEEE802.3 I2C - - - - IEEE 802.3af Surface Mount QFN 38 - - 3.3 V 7 x 5 x 0.7mm
RS-stocknr. 716-0449
FabrikantnummerLAN9512-JZX
FabrikantMicrochip
4,00 €
Each
Aantal stuks
100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9 x 9 x 3.3mm
RS-stocknr. 887-7215
FabrikantnummerLAN9500A-ABZJ
FabrikantMicrochip
2,72 €
Each (In a Tray of 260)
Aantal stuks
100BaseTX, 10BaseT USB MII Full Duplex, Half Duplex 100Mbps External, Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes - 3.3 V 8.15 x 8.15 x 0.95mm
RS-stocknr. 665-8989
FabrikantnummerTPS2375PW
2,376 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount TSSOP 8 - - - 3 x 4.4 x 1.15mm
RS-stocknr. 770-7755
FabrikantnummerENC28J60-I/SS
FabrikantMicrochip
2,355 €
Each (In a Pack of 2)
Aantal stuks
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps Internal IEEE 802.3 Surface Mount SSOP 28 - Yes 3.3 V 10.5 x 5.6 x 1.85mm
RS-stocknr. 178-5013
FabrikantnummerLAN9215I-MT
FabrikantMicrochip
8,758 €
Each (In a Tray of 90)
Aantal stuks
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14.1 x 14.1 x 1.45mm
RS-stocknr. 177-3534
FabrikantnummerKSZ8851-16MLLI
FabrikantMicrochip
2,867 €
Each (In a Tray of 250)
Aantal stuks
100BaseTX, 10BaseT BIU 100BaseTX, 10BaseT Full Duplex, Half Duplex 100Mbit/s Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 48 Yes Yes 3.3 V 7.1 x 7.1 x 1.45mm
RS-stocknr. 911-5628
FabrikantnummerLAN9218-MT
FabrikantMicrochip
13,031 €
Each (In a Tray of 90)
Aantal stuks
100BaseTX, 10BaseT Host Bus, SMI LAN, MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal ANSI 802.3x, IEEE 802.3, IEEE 802.3u, IEEE 802.3x Surface Mount TQFP 100 Yes Yes 3.3 V 14.1 x 14.1 x 1.45mm
RS-stocknr. 698-8987
FabrikantnummerENC28J60-I/SO
FabrikantMicrochip
2,43 €
Each
Aantal stuks
10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 - Yes 3.3 V 17.9 x 7.5 x 2.05mm
RS-stocknr. 889-5803
FabrikantnummerLAN9500AI-ABZJ
FabrikantMicrochip
3,408 €
Each (In a Tray of 260)
Aantal stuks
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 12 Mbps, 480 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes - 3.3 V 8.15 x 8.15 x 0.95mm
Related Products
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
This range of mobile I/O expanders and keypad ...
Description:
This range of mobile I/O expanders and keypad controllers from Analog Devices are ideal for applications which need a large extended keypad and/or expanded I/Os. This is applications such as portable devices, smartphones, inventory scanners, medical equipment and meter readers.Mobile ...
The LTC®2955 is a micropower, pushbutton on/off controller ...
Description:
The LTC®2955 is a micropower, pushbutton on/off controller that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton ...