Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.
An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.
Applications
Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS-stocknr. 665-8989
FabrikantnummerTPS2375PW
2,468 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount TSSOP 8 - - - 3 x 4.4 x 1.15mm
RS-stocknr. 162-7567
FabrikantnummerTPS2375PW
2,007 €
Each (In a Tube of 150)
Aantal stuks
- - - - - - - Surface Mount TSSOP 8 - - - 3 x 4.4 x 1.15mm
RS-stocknr. 533-8798
FabrikantnummerDP83816AVNG/NOPB
9,24 €
Each
Aantal stuks
10BaseT, 100BaseTX PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 144 Yes Yes 3.3 V 20 x 20 x 1.4mm
RS-stocknr. 162-4660
FabrikantnummerDP83816AVNG/NOPB
7,758 €
Each (In a Tray of 60)
Aantal stuks
10BaseT, 100BaseTX PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 144 Yes Yes 3.3 V 20 x 20 x 1.4mm
RS-stocknr. 665-8992
FabrikantnummerTPS2376D
2,468 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm
RS-stocknr. 162-7568
FabrikantnummerTPS2376D
2,221 €
Each (In a Tube of 75)
Aantal stuks
- - - - - - - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm