Channel Protector ICs

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels per Chip Maximum Overvoltage Protection Maximum Leakage Current On Resistance Operating Supply Voltage Range Power Dissipation Package Type Pin Count Mounting Type Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 166-0868
FabrikantnummerCLT01-38SQ7-TR
0,937 €
Each (On a Reel of 2500)
Aantal stuks
8 - - - 15 → 35 V 78mW QFN 48 Surface Mount 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V
RS-stocknr. 166-0870
FabrikantnummerSCLT3-8BQ7-TR
1,28 €
Each (On a Reel of 2500)
Aantal stuks
8 - - - 15 → 35 V 78mW QFN 48 Surface Mount 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V
RS-stocknr. 214-9177
FabrikantnummerMAX25400GTC/V+
FabrikantMaxim Integrated
0,49 €
Each (In a Tray of 490)
Aantal stuks
1 3.9V 5000nA - 3 → 3.3 V - TQFN-EP 12 - - - - - -
RS-stocknr. 110-6383
FabrikantnummerSCLT3-8BQ7-TR
2,504 €
Each (In a Pack of 5)
Aantal stuks
8 - - - 15 → 35 V 78mW QFN 48 Surface Mount 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V
RS-stocknr. 185-0182
FabrikantnummerBD3378MUV-ME2
FabrikantROHM
4,32 €
Each (In a Pack of 2)
Aantal stuks
1 - - - 6 → 28 V - VQFN48MCV070 48 Surface Mount 7 x 7 x 0.98mm 7mm 7mm 0.98mm 28 V
RS-stocknr. 110-6378
FabrikantnummerCLT01-38SQ7-TR
0,948 €
Each (On a Tape of 5)
Aantal stuks
8 - - - 15 → 35 V 78mW QFN 48 Surface Mount 7 x 7 x 0.95mm 7mm 7mm 0.95mm 35 V
RS-stocknr. 162-9216
FabrikantnummerNUF2441FCT1G
Fabrikantonsemi
0,276 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - Flip-Chip 6 Surface Mount 1.72 x 1.22 x 0.43mm 1.72mm 1.22mm 0.43mm -
RS-stocknr. 808-3933
FabrikantnummerCM1693-04DE
Fabrikantonsemi
0,132 €
Each (In a Pack of 25)
Aantal stuks
4 - - 2.3Ω 5.6 → 9 V - DFN 8 Surface Mount 1.7 x 1.35 x 0.5mm 1.7mm 1.35mm 0.5mm 9 V
RS-stocknr. 192-3829
FabrikantnummerCLT03-2Q3
0,849 €
Each (On a Reel of 3000)
Aantal stuks
2 - - - - - QFN 16 Surface Mount 4.05 x 2.05 x 0.95mm 4.05mm 2.05mm 0.95mm -
RS-stocknr. 805-6180
FabrikantnummerNUF2441FCT1G
Fabrikantonsemi
0,438 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - Flip-Chip 6 Surface Mount 1.72 x 1.22 x 0.43mm 1.72mm 1.22mm 0.43mm -
RS-stocknr. 214-9178
FabrikantnummerMAX25400GTC/V+
FabrikantMaxim Integrated
0,895 €
Each (In a Pack of 25)
Aantal stuks
1 3.9V 5000nA - 3 → 3.3 V - TQFN-EP 12 - - - - - -
RS-stocknr. 192-4223
FabrikantnummerCLT03-2Q3
1,692 €
Each (In a Pack of 5)
Aantal stuks
2 - - - - - QFN 16 Surface Mount 4.05 x 2.05 x 0.95mm 4.05mm 2.05mm 0.95mm -