CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

61 - 80 van 251 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 814-3824
FabrikantnummerSN65HVD255D
2,054 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 180 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS-stocknr. 159-7401
FabrikantnummerMCP2003-E/P
FabrikantMicrochip
0,617 €
Each (In a Tube of 60)
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Through Hole PDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 27 V +125 °C
RS-stocknr. 923-3795
FabrikantnummerSN65HVD230QD
1,993 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 202-5611
FabrikantnummerNCV7422MW0R2G
FabrikantON Semiconductor
0,433 €
Each (On a Reel of 5000)
Aantal stuks
0.001 Mbps, 0.02 Mbps 2 - Normal, Sleep, Standby 0.015 mA, 2.4 mA, 13 mA - DFN 14 - - - - - -
RS-stocknr. 177-1631
FabrikantnummerMCP2562FD-H/MF
FabrikantMicrochip
0,546 €
Each (In a Tube of 120)
Aantal stuks
8Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C
RS-stocknr. 177-2855
FabrikantnummerMCP2561T-E/SN
FabrikantMicrochip
0,558 €
Each (On a Reel of 3300)
Aantal stuks
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS-stocknr. 195-2448
FabrikantnummerNCV7357D10R2G
FabrikantON Semiconductor
0,267 €
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS-stocknr. 195-2451
FabrikantnummerNCV7357D13R2G
FabrikantON Semiconductor
0,554 €
Each (In a Pack of 50)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
Nieuw
RS-stocknr. 203-5875
FabrikantnummerMAX33012EASA+
FabrikantMaxim Integrated
2,154 €
Each (In a Tube of 100)
Aantal stuks
5Mbps 1 CAN Standby 85 mA - SO 8 - - - - - -
RS-stocknr. 165-8013
FabrikantnummerTLE7250GVIOXUMA2
FabrikantInfineon
0,486 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 195-2450
FabrikantnummerNCV7357D13R2G
FabrikantON Semiconductor
0,239 €
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS-stocknr. 189-7555
FabrikantnummerMAX13054ASA+
FabrikantMaxim Integrated
2,382 €
Each (In a Tube of 100)
Aantal stuks
1Mbps 1 ISO 11898 Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS-stocknr. 177-3186
FabrikantnummerMCP2562T-E/SN
FabrikantMicrochip
0,761 €
Each (In a Pack of 10)
Aantal stuks
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS-stocknr. 146-0216
FabrikantnummerMCP2562-E/P
FabrikantMicrochip
0,661 €
Each (In a Tube of 60)
Aantal stuks
1Mbps 1 IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +150 °C
RS-stocknr. 166-0788
FabrikantnummerTLE7259-3GE
FabrikantInfineon
0,436 €
Each (On a Reel of 2500)
Aantal stuks
20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C
RS-stocknr. 202-5612
FabrikantnummerNCV7422MW0R2G
FabrikantON Semiconductor
0,811 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 189-7654
FabrikantnummerMAX3057ASA+
FabrikantMaxim Integrated
2,589 €
Each (In a Tube of 100)
Aantal stuks
2Mbps 1 ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS-stocknr. 177-1632
FabrikantnummerMCP2562FD-H/SN
FabrikantMicrochip
0,668 €
Each (In a Tube of 100)
Aantal stuks
8Mbit/s 1 ISO 11898-2, ISO 11898-5 Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C
RS-stocknr. 165-1939
FabrikantnummerMCP2561FD-E/P
FabrikantMicrochip
0,677 €
Each (In a Tube of 60)
Aantal stuks
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +125 °C
RS-stocknr. 195-2453
FabrikantnummerNCV7327D10R2G
FabrikantON Semiconductor
0,475 €
Each (In a Pack of 50)
Aantal stuks
20kbit/s 1 - Standby 6.5 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 18 V +150 °C
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Fully Compatible with the ISO11898 Standard±8kV ESD Contact ...
Description:
Fully Compatible with the ISO11898 Standard±8kV ESD Contact Discharge±80V Fault Protection+3.3V Logic Compatible (MAX13054)High-Speed Operation of Up to 1MbpsSlope-Control Mode (MAX13052)Greater than ±12V Common-Mode RangeLow-Current Standby ModeSilent Mode (MAX13053)Thermal ShutdownShort-Circuit ...
Infineon’s CAN (Control Area Network) transceivers are designed ...
Description:
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. ...
The MAX220–MAX249 family of line drivers/receivers is intended ...
Description:
The MAX220–MAX249 family of line drivers/receivers is intended for communications interfaces, particularly applications where ±12V is not available..The MAX225, MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for applications where printed circuit board space is critical.The ...