CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

41 - 60 van 260 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 912-6902
FabrikantnummerMCP2004-E/SN
FabrikantMicrochip
0,602 €
Each (In a Tube of 100)
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C
RS-stocknr. 815-0677
FabrikantnummerPCA82C250T/YM,112
FabrikantNXP
1,55 €
Each (In a Pack of 5)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 177-7215
FabrikantnummerLT1796CS8#PBF
FabrikantAnalog Devices
2,074 €
Each (In a Tube of 100)
Aantal stuks
125kBd - ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V +70 °C
RS-stocknr. 121-8413
FabrikantnummerSN65HVD233D
2,49 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 103-8136
FabrikantnummerPCA82C250T/YM,112
FabrikantNXP
1,127 €
Each (In a Tube of 100)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 796-7994
FabrikantnummerISO1050DUB
5,17 €
Each
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
RS-stocknr. 824-3123
FabrikantnummerMCP2562FD-E/SN
FabrikantMicrochip
0,862 €
Each (In a Pack of 10)
Aantal stuks
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS-stocknr. 121-8949
FabrikantnummerSN65HVD251D
2,242 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS-stocknr. 816-0273
FabrikantnummerTJA1051T,112
FabrikantNXP
0,85 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 526-896
FabrikantnummerSN65HVD233D
2,77 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 100-3873
FabrikantnummerSN65HVD231D
2,081 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
Nieuw
RS-stocknr. 197-7506
FabrikantnummerSN65HVD232D
2,024 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 CAN Standby 17 mA - SOIC 8 - - - - - -
RS-stocknr. 666-5723
FabrikantnummerMCP2021-500E/SN
FabrikantMicrochip
1,128 €
Each (In a Pack of 5)
Aantal stuks
20kBd 1 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Shutdown 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 18 V +125 °C
RS-stocknr. 825-3485
FabrikantnummerSN75LBC031D
3,87 €
Each (In a Pack of 2)
Aantal stuks
500kBd 1 ISO/DIS - 80 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +70 °C
RS-stocknr. 921-2906
FabrikantnummerSN55HVD251DRJR
1,143 €
Each (On a Reel of 1000)
Aantal stuks
1Mbps 1 ISO 11898 Standby 65 mA Surface Mount SON 8 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C
RS-stocknr. 177-1930
FabrikantnummerMCP2562-H/MF
FabrikantMicrochip
0,817 €
Each (In a Pack of 10)
Aantal stuks
1Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C
Nieuw
RS-stocknr. 190-6933
FabrikantnummerMAX13052ASA+T
FabrikantMaxim Integrated
4,95 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 177-1632
FabrikantnummerMCP2562FD-H/SN
FabrikantMicrochip
0,709 €
Each (In a Tube of 100)
Aantal stuks
8Mbit/s 1 - Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C
RS-stocknr. 162-5324
FabrikantnummerTPIC1021DR
0,766 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - +125 °C
RS-stocknr. 800-9440
FabrikantnummerAMIS42670ICAH2RG
FabrikantON Semiconductor
0,959 €
Each (On a Tape of 10)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 4.98 x 1.55 x 4mm 4.98mm 1.55mm 4mm 5.25 V +125 °C
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
The DG506B and DG507B are high performance analog ...
Description:
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.