CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

241 - 245 van 245 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 923-7217
FabrikantnummerMAX3051ESA+
FabrikantMaxim Integrated
1,585 €
Each (In a Tube of 100)
Aantal stuks
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS-stocknr. 906-3041
FabrikantnummerTLE7250GXUMA1
FabrikantInfineon
1,21 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 145-9480
FabrikantnummerTLE62513GXUMA1
FabrikantInfineon
1,042 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS-stocknr. 732-8992
FabrikantnummerMAX3051EKA+T
FabrikantMaxim Integrated
2,49 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOT-23 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS-stocknr. 919-6475
FabrikantnummerL9616
0,71 €
Each (In a Tube of 100)
Aantal stuks
1MBd 1 ISO/DIS 11898 Shutdown 80 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +125 °C
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
The DG506B and DG507B are high performance analog ...
Description:
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.