CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

201 - 220 van 258 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 824-3113
FabrikantnummerMCP2561FD-E/P
FabrikantMicrochip
0,862 €
Each (In a Pack of 10)
Aantal stuks
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +125 °C
RS-stocknr. 923-7208
FabrikantnummerMAX3057ASA+
FabrikantMaxim Integrated
2,315 €
Each (In a Tube of 100)
Aantal stuks
2Mbps 1 ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS-stocknr. 177-1900
FabrikantnummerMCP2562FD-H/MF
FabrikantMicrochip
0,865 €
Each (In a Pack of 10)
Aantal stuks
8Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C
RS-stocknr. 166-0788
FabrikantnummerTLE7259-3GE
FabrikantInfineon
0,38 €
Each (On a Reel of 2500)
Aantal stuks
20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C
RS-stocknr. 165-8013
FabrikantnummerTLE7250GVIOXUMA2
FabrikantInfineon
0,898 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 162-8323
FabrikantnummerSN65HVD252D
2,609 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898-2 Shutdown 80 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C
RS-stocknr. 177-1930
FabrikantnummerMCP2562-H/MF
FabrikantMicrochip
0,817 €
Each (In a Pack of 10)
Aantal stuks
1Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C
RS-stocknr. 163-2242
FabrikantnummerNCV7349D10R2G
FabrikantON Semiconductor
0,394 €
Each (On a Reel of 3000)
Aantal stuks
1Mbps 1 ISO 11898-5 Standby 10 mA, 75 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS-stocknr. 816-0267
FabrikantnummerTJA1028T/5V0/20
FabrikantNXP
0,977 €
Each (In a Pack of 10)
Aantal stuks
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 Sleep, Standby 4.5 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.1 V +150 °C
RS-stocknr. 184-9861
FabrikantnummerBD41000AFJ-CE2
FabrikantROHM
0,864 €
Each (On a Reel of 2500)
Aantal stuks
20kbit/s 1 - - 10 μA Surface Mount SOP-J 8 5.25 x 3.9 x 1.37mm 5.25mm 3.9mm 1.37mm 18 V +125 °C
Nieuw
RS-stocknr. 195-2449
FabrikantnummerNCV7357D10R2G
FabrikantON Semiconductor
0,384 €
Each (In a Pack of 50)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS-stocknr. 145-9356
FabrikantnummerMCP2003-E/SN
FabrikantMicrochip
0,602 €
Each (In a Tube of 100)
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C
RS-stocknr. 761-8481
FabrikantnummerLT1796IS8#PBF
FabrikantAnalog Devices
3,71 €
Each
Aantal stuks
125kBd - ISO 11898 Standby 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.25 V +80 °C
RS-stocknr. 189-0243
FabrikantnummerNCV7344AMW0R2G
FabrikantON Semiconductor
0,349 €
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - Shutdown 70 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS-stocknr. 824-3117
FabrikantnummerMCP2561FD-E/SN
FabrikantMicrochip
0,826 €
Each (In a Pack of 10)
Aantal stuks
8Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
Nieuw
RS-stocknr. 189-7556
FabrikantnummerMAX13054ESA+
FabrikantMaxim Integrated
2,224 €
Each (In a Tube of 100)
Aantal stuks
1Mbps 1 ISO 11898 Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C
RS-stocknr. 178-7458
FabrikantnummerTLE62543GXUMA1
FabrikantInfineon
1,608 €
Each (On a Reel of 2500)
Aantal stuks
125kBd 1 CAN Sleep, Standby 10 mA Surface Mount PG-DSO 14 8.75 x 4 x 1.47mm 8.75mm 4mm 1.47mm 5.25 V +150 °C
RS-stocknr. 151-3299
FabrikantnummerLTC2875IS8#PBF
FabrikantAnalog Devices
4,075 €
Each (In a Pack of 2)
Aantal stuks
4 (Minimum)Mbit/s 2 CAN Shutdown 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C
RS-stocknr. 169-8914
FabrikantnummerBD41030FJ-CGE2
FabrikantROHM
0,412 €
Each (On a Reel of 2500)
Aantal stuks
20kbit/s 1 - Standby 1 → 8 μA, 100 → 1000 μA, 200 → 2000 μA, 300 → 2000 μA Surface Mount SOP 8 4.9 x 6 x 1.65mm 4.9mm 6mm 1.65mm 27 V +125 °C
RS-stocknr. 666-5729
FabrikantnummerMCP2021-330E/SN
FabrikantMicrochip
1,128 €
Each (In a Pack of 5)
Aantal stuks
20kBd 1 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Shutdown 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 18 V +125 °C
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
The DG506B and DG507B are high performance analog ...
Description:
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.