CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

181 - 200 van 258 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 814-3805
FabrikantnummerSN55HVD251DRJR
2,318 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 ISO 11898 Standby 65 mA Surface Mount SON 8 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C
Nieuw
RS-stocknr. 190-6120
FabrikantnummerMAX13052ESA+
FabrikantMaxim Integrated
2,267 €
Each (In a Tube of 100)
Aantal stuks
1Mbit/s 1 - - 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
RS-stocknr. 165-5604
FabrikantnummerTLE62582GXUMA1
FabrikantInfineon
0,453 €
Each (On a Reel of 2500)
Aantal stuks
20kbps 1 - Standby 2 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 5.5 V +150 °C
RS-stocknr. 714-7327
FabrikantnummerL9616
1,134 €
Each (In a Pack of 5)
Aantal stuks
1MBd 1 ISO/DIS 11898 Shutdown 80 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +125 °C
RS-stocknr. 660-5008
FabrikantnummerTPIC1021DR
1,63 €
Each (In a Pack of 5)
Aantal stuks
- - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - +125 °C
Nieuw
RS-stocknr. 190-6119
FabrikantnummerMAX13052ASA+T
FabrikantMaxim Integrated
2,758 €
Each (On a Reel of 2500)
Aantal stuks
1Mbit/s 1 - High-Speed, Slope-Control, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +125 °C
RS-stocknr. 185-8862
FabrikantnummerNCV7329D10R2G
FabrikantON Semiconductor
0,513 €
Each (In a Pack of 10)
Aantal stuks
20kbit/s 1 LIN - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C
RS-stocknr. 185-8109
FabrikantnummerNCV7471BDQ5R2G
FabrikantON Semiconductor
2,717 €
Each (On a Reel of 1500)
Aantal stuks
1Mbit/s 1 CAN, CAN FD, LIN - - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V +170 °C
Nieuw
RS-stocknr. 190-6950
FabrikantnummerMAX13052ESA+
FabrikantMaxim Integrated
2,88 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 190-6168
FabrikantnummerMAX3051ESA+T
FabrikantMaxim Integrated
1,644 €
Each (On a Reel of 2500)
Aantal stuks
1Mbit/s 1 - - 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
Nieuw
RS-stocknr. 191-3680
FabrikantnummerMAX3053ESA+T
FabrikantMaxim Integrated
3,096 €
Each (In a Pack of 5)
Aantal stuks
2Mbit/s - CAN - 72 mA Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
RS-stocknr. 923-7204
FabrikantnummerMAX3051EKA+T
FabrikantMaxim Integrated
1,401 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOT-23 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS-stocknr. 163-0421
FabrikantnummerAMIS30600LINI1RG
FabrikantON Semiconductor
0,356 €
Each (On a Reel of 3000)
Aantal stuks
20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C
Nieuw
RS-stocknr. 195-2448
FabrikantnummerNCV7357D10R2G
FabrikantON Semiconductor
0,267 €
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
Nieuw
RS-stocknr. 193-5482
FabrikantnummerATA6560-GAQW-N
FabrikantMicrochip
0,397 €
Each (On a Reel of 4000)
Aantal stuks
- - - - - SMD SOIC - - - - - - -
RS-stocknr. 165-1939
FabrikantnummerMCP2561FD-E/P
FabrikantMicrochip
0,718 €
Each (In a Tube of 60)
Aantal stuks
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +125 °C
RS-stocknr. 761-9774
FabrikantnummerMAX3057ASA+T
FabrikantMaxim Integrated
3,08 €
Each
Aantal stuks
2Mbps - ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS-stocknr. 187-1854
FabrikantnummerATA6561-GAQW-N
FabrikantMicrochip
0,475 €
Each (In a Pack of 15)
Aantal stuks
5Mbit/s 1 - Standby 3 (Silent Mode) mA, 12 (Standby) μA, 70 (Normal) mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C
RS-stocknr. 185-8987
FabrikantnummerNCV7471BDQ5R2G
FabrikantON Semiconductor
4,21 €
Each (In a Pack of 2)
Aantal stuks
1Mbit/s 1 CAN, CAN FD, LIN - - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V +170 °C
RS-stocknr. 824-3132
FabrikantnummerMCP2561FD-E/MF
FabrikantMicrochip
0,862 €
Each (In a Pack of 10)
Aantal stuks
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
The DG506B and DG507B are high performance analog ...
Description:
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.