CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 897-7254
FabrikantnummerIFX1050GVIOXUMA1
FabrikantInfineon
0,626 €
Each (In a Pack of 20)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 165-8062
FabrikantnummerIFX1050GVIOXUMA1
FabrikantInfineon
0,302 €
Each (On a Reel of 2500)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 753-3279
FabrikantnummerTLE6250GV33XUMA1
FabrikantInfineon
1,435 €
Each (In a Pack of 2)
Aantal stuks
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
RS-stocknr. 911-1008
FabrikantnummerTLE6250GV33XUMA1
FabrikantInfineon
0,58 €
Each (On a Reel of 2500)
Aantal stuks
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
RS-stocknr. 906-3050
FabrikantnummerTLE7250GVIOXUMA2
FabrikantInfineon
1,46 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 110-7166
FabrikantnummerTLE8250GXUMA1
FabrikantInfineon
1,349 €
Each (On a Tape of 10)
Aantal stuks
1Mbps 1 ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V +150 °C
RS-stocknr. 911-1001
FabrikantnummerTLE6250GXUMA1
FabrikantInfineon
0,506 €
Each (On a Reel of 2500)
Aantal stuks
1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 110-7492
FabrikantnummerTLE72593GEXUMA3
FabrikantInfineon
0,754 €
Each (On a Tape of 12)
Aantal stuks
20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C
RS-stocknr. 166-0801
FabrikantnummerTLE8250GXUMA1
FabrikantInfineon
0,823 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V +150 °C
RS-stocknr. 825-9190
FabrikantnummerTLE62513GXUMA1
FabrikantInfineon
1,147 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS-stocknr. 166-0788
FabrikantnummerTLE7259-3GE
FabrikantInfineon
0,38 €
Each (On a Reel of 2500)
Aantal stuks
20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C
RS-stocknr. 145-8819
FabrikantnummerTLE6251DSXUMA1
FabrikantInfineon
0,897 €
Each (On a Reel of 2500)
Aantal stuks
1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 145-9480
FabrikantnummerTLE62513GXUMA1
FabrikantInfineon
1,042 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS-stocknr. 165-6892
FabrikantnummerTLE62512GXUMA1
FabrikantInfineon
0,744 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS-stocknr. 165-8066
FabrikantnummerIFX1050GXUMA1
FabrikantInfineon
0,334 €
Each (On a Reel of 2500)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 178-7366
FabrikantnummerTLE7250GXUMA1
FabrikantInfineon
0,774 €
Each (On a Reel of 2500)
Aantal stuks
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 165-5604
FabrikantnummerTLE62582GXUMA1
FabrikantInfineon
0,453 €
Each (On a Reel of 2500)
Aantal stuks
20kbps 1 - Standby 2 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 5.5 V +150 °C
RS-stocknr. 178-7458
FabrikantnummerTLE62543GXUMA1
FabrikantInfineon
1,608 €
Each (On a Reel of 2500)
Aantal stuks
125kBd 1 CAN Sleep, Standby 10 mA Surface Mount PG-DSO 14 8.75 x 4 x 1.47mm 8.75mm 4mm 1.47mm 5.25 V +150 °C
RS-stocknr. 897-7434
FabrikantnummerIFX1050GXUMA1
FabrikantInfineon
0,701 €
Each (In a Pack of 20)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 906-3041
FabrikantnummerTLE7250GXUMA1
FabrikantInfineon
1,21 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C