CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 813-6564
FabrikantnummerISO1050DW
5,67 €
Each
Aantal stuks
- 1 ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +105 °C
RS-stocknr. 923-3798
FabrikantnummerSN65HVD232QD
1,903 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 660-7783
FabrikantnummerSN65HVD232QD
2,29 €
Each
Aantal stuks
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 100-3872
FabrikantnummerSN65HVD230D
2,081 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS-stocknr. 662-4315
FabrikantnummerSN65HVD234D
2,59 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 121-8436
FabrikantnummerSN65HVD1050D
1,197 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
RS-stocknr. 527-855
FabrikantnummerSN65HVD1050D
1,386 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
RS-stocknr. 922-2726
FabrikantnummerSN65HVD234D
2,361 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 461-9759
FabrikantnummerSN65HVD230D
2,40 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS-stocknr. 100-3873
FabrikantnummerSN65HVD231D
2,081 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS-stocknr. 461-9765
FabrikantnummerSN65HVD231D
2,40 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS-stocknr. 526-896
FabrikantnummerSN65HVD233D
2,77 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 922-2341
FabrikantnummerISO1050DUB
4,657 €
Each (In a Tube of 50)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
RS-stocknr. 620-0420
FabrikantnummerSN65HVD251D
2,458 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS-stocknr. 121-8949
FabrikantnummerSN65HVD251D
2,242 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS-stocknr. 121-8413
FabrikantnummerSN65HVD233D
2,49 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 796-7994
FabrikantnummerISO1050DUB
5,17 €
Each
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
RS-stocknr. 168-5039
FabrikantnummerTCAN1042HVDR
0,634 €
Each (On a Reel of 2500)
Aantal stuks
2Mbit/s 1 ISO 11898-2 Standby 2 mA Surface Mount SOIC 8 5 x 3.98 x 1.5mm 5mm 3.98mm 1.5mm 5.5 V +125 °C
RS-stocknr. 121-9205
FabrikantnummerSN65HVD235D
2,49 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 922-2729
FabrikantnummerSN65HVD251P
2,523 €
Each (In a Tube of 50)
Aantal stuks
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm 5.5 V +125 °C