ADSL Line Drivers

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Topology Number of Drivers Typical Gain Bandwidth Product Typical 3dB Bandwidth Typical Slew Rate Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Output Type Dimensions Height
RS-stocknr. 814-4022
FabrikantnummerTHS6042ID
4,66 €
Each
Aantal stuks
Current Feedback Amplifier 2 - 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V Surface Mount SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 162-8366
FabrikantnummerTHS6042ID
4,587 €
Each (In a Tube of 75)
Aantal stuks
Current Feedback Amplifier 2 - 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V Surface Mount SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 145-6719
FabrikantnummerTHS6012IDWP
7,352 €
Each (In a Tube of 25)
Aantal stuks
Current Feedback Amplifier 2 - 315MHz 900V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V Surface Mount SOIC 20 Differential 12.82 x 7.52 x 2.55mm 2.55mm
RS-stocknr. 462-0973
FabrikantnummerTHS6012IDWP
8,78 €
Each
Aantal stuks
Current Feedback Amplifier 2 - 315MHz 900V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V Surface Mount SOIC 20 Differential 12.82 x 7.52 x 2.55mm 2.55mm