ADSL Line Drivers

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Typical Gain Bandwidth Product Typical 3dB Bandwidth Typical Slew Rate Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Package Type Pin Count Output Type Dimensions Height Length Width
RS-stocknr. 922-2732
FabrikantnummerTHS6022IPWP
6,206 €
Each (In a Tube of 90)
Aantal stuks
2 - 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm
RS-stocknr. 189-8078
FabrikantnummerMAX4447ESE+
FabrikantMaxim Integrated
2,852 €
Each (In a Tube of 50)
Aantal stuks
1 430MHz 285MHz 5700V/µs Single 4.5 → 5.5 V - SOIC 16 Differential 10 x 4 x 1.5mm 1.5mm 10.67mm 4mm
RS-stocknr. 162-8366
FabrikantnummerTHS6042ID
6,445 €
Each (In a Tube of 75)
Aantal stuks
2 - 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm 4mm
RS-stocknr. 662-4488
FabrikantnummerTHS6022IPWP
7,28 €
Each
Aantal stuks
2 - 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm
RS-stocknr. 190-1162
FabrikantnummerMAX4447ESE+
FabrikantMaxim Integrated
3,50 €
Each (In a Pack of 5)
Aantal stuks
1 430MHz 285MHz 5700V/µs Single 4.5 → 5.5 V - SOIC 16 Differential 10 x 4 x 1.5mm 1.5mm 10.67mm 4mm
RS-stocknr. 814-4022
FabrikantnummerTHS6042ID
7,57 €
Each
Aantal stuks
2 - 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Related Products
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.