Omschrijving | Prijs | Number of Drivers/Receivers | Typical Slew Rate | Typical Single Supply Voltage | Pin Count | Output Type | Dimensions | Height | Length | Maximum Operating Temperature | Width | Minimum Operating Temperature | Mounting Type | Package Type | Power Supply Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
877-9082
FabrikantnummerADM3074EYRZ
FabrikantAnalog Devices
|
3,73 €
Each (In a Pack of 2)
Aantal stuks
|
1 | - | 3.3 V | 8 | Differential | 5 x 4 x 1.5mm | 1.5mm | 5mm | +125 °C | 4mm | -40 °C | Surface Mount | SOIC | Single | |
RS-stocknr.
877-9088
FabrikantnummerADM1181AARWZ
FabrikantAnalog Devices
|
2,954 €
Each (In a Pack of 5)
Aantal stuks
|
2 | 8V/µs | 5 V | 16 | CMOS | 10.5 x 7.6 x 2.35mm | 2.35mm | 10.5mm | +85 °C | 7.6mm | -40 °C | Surface Mount | SOIC | Single |