ADSL Interface ICs

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Topology Number of Drivers/Receivers Typical Gain Bandwidth Product Typical 3dB Bandwidth Typical Slew Rate Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Package Type Pin Count Output Type Dimensions Height Length
RS-stocknr. 759-2859
FabrikantnummerADM3074EARZ
FabrikantAnalog Devices
3,42 €
Each
Aantal stuks
- 1 (Receiver) - - - Single 3.3 V - SOIC 8 Differential 5 x 4 x 1.75mm 1.75mm 5mm
RS-stocknr. 877-9088
FabrikantnummerADM1181AARWZ
FabrikantAnalog Devices
2,954 €
Each (In a Pack of 5)
Aantal stuks
- 2 - - 8V/µs Single 5 V - SOIC 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS-stocknr. 922-2732
FabrikantnummerTHS6022IPWP
7,26 €
Each (In a Tube of 90)
Aantal stuks
Current Feedback Amplifier 2 (Driver) - 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9V HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 190-1162
FabrikantnummerMAX4447ESE+
FabrikantMaxim Integrated
3,792 €
Each (In a Pack of 5)
Aantal stuks
Current Feedback Amplifier 1 (Driver) 430MHz 285MHz 5700V/µs Single 4.5 to 5.5 V - SOIC 16 Differential 10 x 4 x 1.5mm 1.5mm 10.67mm
RS-stocknr. 162-8366
FabrikantnummerTHS6042ID
6,445 €
Each (In a Tube of 75)
Aantal stuks
Current Feedback Amplifier 2 (Driver) - 120MHz 1400V/µs Dual, Single 10 to 30 V ±5 to ±15V SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 662-4488
FabrikantnummerTHS6022IPWP
8,44 €
Each
Aantal stuks
Current Feedback Amplifier 2 (Driver) - 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9V HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 759-2865
FabrikantnummerADM4850ARMZ
FabrikantAnalog Devices
4,35 €
Each
Aantal stuks
- 1 (Receiver) - - - Single 5 V - MSOP 8 Differential 5 x 4 x 1.75mm 1.75mm 5mm
RS-stocknr. 877-9082
FabrikantnummerADM3074EYRZ
FabrikantAnalog Devices
2,125 €
Each (In a Pack of 2)
Aantal stuks
- 1 - - - Single 3.3 V - SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 189-8078
FabrikantnummerMAX4447ESE+
FabrikantMaxim Integrated
3,281 €
Each (In a Tube of 50)
Aantal stuks
Current Feedback Amplifier 1 (Driver) 430MHz 285MHz 5700V/µs Single 4.5 to 5.5 V - SOIC 16 Differential 10 x 4 x 1.5mm 1.5mm 10.67mm