Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 545-7041
FabrikantnummerLTC10691CN8#PBF
FabrikantAnalog Devices
10,35 €
Each
Aantal stuks
Low Pass Filter 8th - 8kHz Dual, Single 5 V, 9 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS-stocknr. 761-8920
FabrikantnummerLTC1065CSW#PBF
FabrikantAnalog Devices
11,34 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single - ±2.375 → ±8V - Surface Mount SOIC W 16 10.49 x 7.595 x 2.337mm 2.337mm 10.49mm
RS-stocknr. 191-4788
FabrikantnummerMAX7426EUA+
FabrikantMaxim Integrated
4,302 €
Each (In a Pack of 5)
Aantal stuks
Low Pass Filter 5th Switched Capacitor 12kHz Dual, Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 203-3416
FabrikantnummerMLPF-WB55-02E3
0,309 €
Each (In a Pack of 50)
Aantal stuks
Low Pass Filter - - 2400 MHz, 2500 MHz - - - 1 - CSP 6 - - -
RS-stocknr. 191-5267
FabrikantnummerMAX275BCWP+
FabrikantMaxim Integrated
7,34 €
Each (In a Tube of 36)
Aantal stuks
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 535-149
FabrikantnummerNJM2760V
FabrikantNew Japan Radio
0,408 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - Surface Mount SSOP 20 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS-stocknr. 190-7078
FabrikantnummerMAX7410EUA+
FabrikantMaxim Integrated
6,065 €
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 5th Switched Capacitor 5kHz - - - - - μMAX 8 - - -
RS-stocknr. 192-3348
FabrikantnummerMAX293CPA+
FabrikantMaxim Integrated
8,70 €
Each
Aantal stuks
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS-stocknr. 192-3084
FabrikantnummerMAX293CPA+
FabrikantMaxim Integrated
6,229 €
Each (In a Tube of 50)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS-stocknr. 189-8463
FabrikantnummerMAX7401ESA+
FabrikantMaxim Integrated
11,095 €
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 5kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 192-3079
FabrikantnummerMAX275ACPP+
FabrikantMaxim Integrated
9,804 €
Each (In a Tube of 18)
Aantal stuks
Band Pass Filter, Low Pass Filter 4th Continuous Time 300kHz Dual, Single 5 V ±5V 2 Through Hole PDIP 20 26.54 x 7.87 x 4.45mm 4.45mm 26.54mm
RS-stocknr. 191-5027
FabrikantnummerMAX7408EUA+
FabrikantMaxim Integrated
5,054 €
Each (In a Pack of 5)
Aantal stuks
Low Pass Filter 5th Switched Capacitor 1 Hz → 15 kHz Single 5 V - 1 Surface Mount DIP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 923-6738
FabrikantnummerUAF42AU
15,404 €
Each (In a Tube of 40)
Aantal stuks
Universal Filter 2nd Switched Capacitor 100kHz Dual - ±15V 4 Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm
RS-stocknr. 191-6903
FabrikantnummerMAX275BCWP+
FabrikantMaxim Integrated
8,525 €
Each (In a Pack of 2)
Aantal stuks
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 177-6020
Fabrikantnummer748112024
FabrikantWurth Elektronik
1,148 €
Each (On a Reel of 4000)
Aantal stuks
Low Pass Filter 2nd - 2500MHz - - - - Surface Mount - 6 1.6 x 0.8 x 0.6mm 0.6mm 1.6mm
RS-stocknr. 191-4998
FabrikantnummerMAX7407ESA+
FabrikantMaxim Integrated
7,915 €
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 1 Hz → 10 kHz Single 3 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 858-0813
FabrikantnummerLTC1068IG#PBF
FabrikantAnalog Devices
13,35 €
Each
Aantal stuks
Band Pass Filter, Band Reject Filter, High Pass Filter, Low Pass Filter 8th Switched Capacitor 120kHz Dual, Single 3.3 V, 5 V ±5V 4 Surface Mount SSOP 28 10.5 x 5.6 x 1.95mm 1.95mm 10.5mm
RS-stocknr. 761-9086
FabrikantnummerLTC1562IG#PBF
FabrikantAnalog Devices
20,83 €
Each
Aantal stuks
Universal Filter 2nd Continuous Time - Dual, Single 4.75 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 20 7.33 x 5.38 x 1.78mm 1.78mm 7.33mm
RS-stocknr. 192-2398
FabrikantnummerMAX7425EUA+
FabrikantMaxim Integrated
10,31 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 45kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 545-6290
FabrikantnummerLTC1065CN8#PBF
FabrikantAnalog Devices
10,58 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±5V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm