LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 471-500
FabrikantnummerLT3518EFE#PBF
FabrikantAnalog Devices
6,45 €
Each
Aantal stuks
- 3 - - 10 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS-stocknr. 155-7472
FabrikantnummerLT3592EMSE#PBF
FabrikantAnalog Devices
2,472 €
Each (In a Tube of 50)
Aantal stuks
- - - - 500 mA Surface Mount MSOP 10 3.6 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS-stocknr. 761-8706
FabrikantnummerLT3477EFE#PBF
FabrikantAnalog Devices
7,09 €
Each
Aantal stuks
- 4 - - 7.5 mA Surface Mount TSSOP 20 2.5 → 25 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
RS-stocknr. 761-8784
FabrikantnummerLT3599EFE#PBF
FabrikantAnalog Devices
7,12 €
Each
Aantal stuks
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS-stocknr. 761-8677
FabrikantnummerLT3465AES6#TRMPBF
FabrikantAnalog Devices
3,13 €
Each
Aantal stuks
- 6 - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS-stocknr. 798-9922
FabrikantnummerADD5211ACPZ-R7
FabrikantAnalog Devices
3,41 €
Each
Aantal stuks
- - 2% - 1 μA Surface Mount LFCSP 24 4.5 → 40 V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C -40 °C
RS-stocknr. 145-6323
FabrikantnummerLT3598IUF#PBF
FabrikantAnalog Devices
4,795 €
Each (In a Tube of 91)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 761-8822
FabrikantnummerLT3756EMSE#PBF
FabrikantAnalog Devices
6,45 €
Each
Aantal stuks
- 18 - - 0.005 mA Surface Mount MSOP 16 6 to 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS-stocknr. 858-0905
FabrikantnummerLT3598IFE#PBF
FabrikantAnalog Devices
7,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 145-1161
FabrikantnummerLTC3783EFE#PBF
FabrikantAnalog Devices
3,557 €
Each (In a Tube of 95)
Aantal stuks
- - - - 1.5 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS-stocknr. 798-8840
FabrikantnummerLT3491ESC8#TRMPBF
FabrikantAnalog Devices
2,52 €
Each (In a Pack of 2)
Aantal stuks
- 6 ±5% - 4 mA Surface Mount SC-70 8 2.5 12 V 2.2 x 1.35 x 1mm 1mm 2.2mm +85 °C -40 °C
RS-stocknr. 145-0666
FabrikantnummerLT3475EFE#PBF
FabrikantAnalog Devices
4,959 €
Each (In a Tube of 74)
Aantal stuks
2 2 - - - Surface Mount TSSOP 20 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
RS-stocknr. 823-0161
FabrikantnummerLT3593ES6#TRMPBF
FabrikantAnalog Devices
3,285 €
Each (In a Pack of 2)
Aantal stuks
- - ±5% - 10 μA Surface Mount TSOT-23 6 2.7 5.5 V 1.9 x 1.75 x 0.9mm 0.9mm 1.9mm +85 °C -40 °C
RS-stocknr. 154-6363
FabrikantnummerLT3465ES6#TRMPBF
FabrikantAnalog Devices
1,908 €
Each (On a Reel of 500)
Aantal stuks
- - - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS-stocknr. 153-3351
FabrikantnummerLT3518EFE#PBF
FabrikantAnalog Devices
4,297 €
Each (In a Tube of 95)
Aantal stuks
- 3 - - 10 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS-stocknr. 798-8847
FabrikantnummerLT3592EMSE#PBF
FabrikantAnalog Devices
3,71 €
Each
Aantal stuks
- - - - 500 mA Surface Mount MSOP 10 3.6 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS-stocknr. 798-8856
FabrikantnummerLT3760EFE#PBF
FabrikantAnalog Devices
9,06 €
Each
Aantal stuks
- - - ±2% 150 μA Surface Mount TSSOP 28 6 40 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS-stocknr. 798-8825
FabrikantnummerLT3466EDD-1#PBF
FabrikantAnalog Devices
4,145 €
Each (In a Pack of 2)
Aantal stuks
- 10 ±4% - 15 mA Surface Mount DFN 20 2.7 22 V 3 x 3 x 0.7mm 0.7mm 3mm +85 °C -40 °C
RS-stocknr. 761-8825
FabrikantnummerLT3756EMSE-2#PBF
FabrikantAnalog Devices
6,43 €
Each
Aantal stuks
- 18 - - 0.005 mA Surface Mount MSOP 16 6 to 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS-stocknr. 151-3307
FabrikantnummerLT3761IMSE#PBF
FabrikantAnalog Devices
7,56 €
Each
Aantal stuks
- - ±3% - 42 mA Surface Mount MSOP 16 4.1 V 4.039 x 3 x 0.86mm 0.86mm 4.039mm +125 °C -40 °C