LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 121-6438
FabrikantnummerNCP5030MTTXG
FabrikantON Semiconductor
1,022 €
Each (On a Reel of 3000)
Aantal stuks
- 1 - - 1 mA Surface Mount WDFN 12 2.7 → 5.5 V 4 x 3 x 0.75mm 0.75mm 4mm +125 °C -40 °C
RS-stocknr. 792-2102
FabrikantnummerNCP5030MTTXG
FabrikantON Semiconductor
2,225 €
Each (On a Tape of 2)
Aantal stuks
- 1 - - 1 mA Surface Mount WDFN 12 2.7 → 5.5 V 4 x 3 x 0.75mm 0.75mm 4mm +125 °C -40 °C
RS-stocknr. 737-7972
FabrikantnummerNSI45020T1G
FabrikantON Semiconductor
0,303 €
Each (In a Pack of 10)
Aantal stuks
- - - - 20 mA Surface Mount SOD 123 - - - - - -
RS-stocknr. 792-2112
FabrikantnummerNCP5623DTBR2G
FabrikantON Semiconductor
1,306 €
Each (In a Pack of 5)
Aantal stuks
- 3 ±3% ±0.5% 350 μA Surface Mount TSSOP 14 2.7 → 5.5 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +125 °C -40 °C
RS-stocknr. 800-9878
FabrikantnummerCAT4002ATD-GT3
FabrikantON Semiconductor
0,589 €
Each (In a Pack of 10)
Aantal stuks
- - - - 40 mA Surface Mount TSOT-23 6 - - - - - -
RS-stocknr. 163-2077
FabrikantnummerCAT4002ATD-GT3
FabrikantON Semiconductor
0,257 €
Each (On a Reel of 3000)
Aantal stuks
- - - - 40 mA Surface Mount TSOT-23 6 - - - - - -
RS-stocknr. 121-6439
FabrikantnummerNCP5623DTBR2G
FabrikantON Semiconductor
0,529 €
Each (On a Reel of 2500)
Aantal stuks
- 3 ±3% ±0.5% 350 μA Surface Mount TSSOP 14 2.7 → 5.5 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +125 °C -40 °C
RS-stocknr. 792-2033
FabrikantnummerCAT4002ASD-GT3
FabrikantON Semiconductor
0,376 €
Each (In a Pack of 10)
Aantal stuks
- 2 ±1% ±1% 25 mA Surface Mount SC-70 6 6 V 2.2 x 1.35 x 1mm 1mm 2.2mm +125 °C -40 °C
RS-stocknr. 163-2075
FabrikantnummerCAT3626HV4-GT2
FabrikantON Semiconductor
0,645 €
Each (On a Reel of 2000)
Aantal stuks
- 6 ±3% ±3% 300 mA Surface Mount TQFN 16 3 → 5.5 V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +150 °C -40 °C
RS-stocknr. 737-8004
FabrikantnummerNSI45035JZT1G
FabrikantON Semiconductor
0,548 €
Each (In a Pack of 5)
Aantal stuks
- - - - 70 mA Surface Mount SOT 223 - - - - - -
RS-stocknr. 792-2070
FabrikantnummerCAT4237TD-GT3
FabrikantON Semiconductor
1,156 €
Each (In a Pack of 5)
Aantal stuks
- 8 - - 1.5 mA Surface Mount TSOT-23 5 2.8 → 5.5 V 2.9 x 2.8 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS-stocknr. 792-2143
FabrikantnummerNSVD4001DR2G
FabrikantON Semiconductor
0,886 €
Each (In a Pack of 5)
Aantal stuks
- 3 - - 500 mA Surface Mount SOIC 8 30 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS-stocknr. 792-2130
FabrikantnummerNSI50350ADT4G
FabrikantON Semiconductor
0,633 €
Each (In a Pack of 10)
Aantal stuks
- 1 - - 350 mA Surface Mount DPAK 3 50 V - - - +175 °C -55 °C
RS-stocknr. 186-8917
FabrikantnummerNSI45030AZT1G
FabrikantON Semiconductor
0,202 €
Each (On a Reel of 1000)
Aantal stuks
- - ±10% - 33 mA Surface Mount SOT-223 4 45 V 6.7 x 3.7 x 1.65mm 1.65mm 6.7mm +150 °C -55 °C
RS-stocknr. 184-1213
FabrikantnummerNSI45025T1G
FabrikantON Semiconductor
0,302 €
Each (In a Pack of 50)
Aantal stuks
- - ±15% - 25 mA Surface Mount SOD-123 2 45 (Maximum) V 2.84 x 1.8 x 1.25mm 1.25mm 2.84mm +150 °C -55 °C
RS-stocknr. 184-1051
FabrikantnummerNSI45025T1G
FabrikantON Semiconductor
0,108 €
Each (On a Reel of 3000)
Aantal stuks
- - ±15% - 25 mA Surface Mount SOD-123 2 45 (Maximum) V 2.84 x 1.8 x 1.25mm 1.25mm 2.84mm +150 °C -55 °C
RS-stocknr. 792-2055
FabrikantnummerCAT4106HV4-GT2
FabrikantON Semiconductor
1,48 €
Each (In a Pack of 2)
Aantal stuks
- 4 - 5% 175 mA Surface Mount TQFN 16 3 → 5.5 V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +150 °C -40 °C
RS-stocknr. 163-2278
FabrikantnummerNSI50350AST3G
FabrikantON Semiconductor
0,208 €
Each (On a Reel of 2500)
Aantal stuks
- 1 - - 350 mA Surface Mount SMC 2 50 V 7.11 x 6.1 x 2.41mm 2.41mm 7.11mm +175 °C -55 °C
RS-stocknr. 737-7978
FabrikantnummerNSI45020JZT1G
FabrikantON Semiconductor
0,548 €
Each (In a Pack of 5)
Aantal stuks
- - - - 40 mA Surface Mount SOT 223 - - - - - -
RS-stocknr. 163-2274
FabrikantnummerNLSF595DTR2G
FabrikantON Semiconductor
0,315 €
Each (On a Reel of 2500)
Aantal stuks
- - - - ±75 mA Surface Mount TSSOP 16 -0.5 7 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +125 °C -55 °C