LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 517 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 540-2388
FabrikantnummerMAX7219CNG+
FabrikantMaxim
9,65 €
Each
Aantal stuks
8 64 - - 330 mA Through Hole PDIP 24 5 V - - - +70 °C 0 °C
RS-stocknr. 510-734
FabrikantnummerPCA9553DP/01,118
FabrikantNXP
1,46 €
Each (In a Pack of 5)
Aantal stuks
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-stocknr. 166-1600
FabrikantnummerPCA9553DP/01,118
FabrikantNXP
0,751 €
Each (On a Reel of 2500)
Aantal stuks
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-stocknr. 910-1418
FabrikantnummerMM5450YN
FabrikantMicrochip
4,62 €
Each (In a Pack of 2)
Aantal stuks
5 34 - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C
RS-stocknr. 144-5893
FabrikantnummerMM5450YN
FabrikantMicrochip
4,62 €
Each (In a Tube of 9)
Aantal stuks
5 34 - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C
RS-stocknr. 146-1222
FabrikantnummerMAX7219CWG+
FabrikantMaxim
7,675 €
Each (In a Tube of 30)
Aantal stuks
8 64 - 3% 330 mA Surface Mount SOIC W 24 5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +70 °C 0 °C
RS-stocknr. 162-8213
FabrikantnummerLM3414HVMR/NOPB
1,623 €
Each (In a Tube of 95)
Aantal stuks
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 732-6955
FabrikantnummerMAX7221CNG+
FabrikantMaxim
9,42 €
Each
Aantal stuks
8 64 - 3% 330 mA Through Hole DIP 24 4 → 5.5 V 32.13 x 7.87 x 4.45mm 4.45mm 32.13mm +70 °C 0 °C
RS-stocknr. 813-8706
FabrikantnummerLM3414HVMR/NOPB
1,896 €
Each (In a Pack of 5)
Aantal stuks
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 121-6438
FabrikantnummerNCP5030MTTXG
FabrikantON Semiconductor
1,024 €
Each (On a Reel of 3000)
Aantal stuks
- 1 - - 1 mA Surface Mount WDFN 12 2.7 → 5.5 V 4 x 3 x 0.75mm 0.75mm 4mm +125 °C -40 °C
RS-stocknr. 923-5668
FabrikantnummerMAX7221CNG+
FabrikantMaxim
8,559 €
Each (In a Tube of 15)
Aantal stuks
8 64 - 3% 330 mA Through Hole DIP 24 4 → 5.5 V 32.13 x 7.87 x 4.45mm 4.45mm 32.13mm +70 °C 0 °C
RS-stocknr. 792-2102
FabrikantnummerNCP5030MTTXG
FabrikantON Semiconductor
2,22 €
Each (On a Tape of 2)
Aantal stuks
- 1 - - 1 mA Surface Mount WDFN 12 2.7 → 5.5 V 4 x 3 x 0.75mm 0.75mm 4mm +125 °C -40 °C
RS-stocknr. 622-9493
FabrikantnummerMAX7219CWG+
FabrikantMaxim
9,33 €
Each
Aantal stuks
8 64 - 3% 330 mA Surface Mount SOIC W 24 5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +70 °C 0 °C
RS-stocknr. 786-1262
FabrikantnummerMAX7219EWG+
FabrikantMaxim
9,72 €
Each
Aantal stuks
8 56 - 3% 330 mA Surface Mount SOIC 24 5.5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +85 °C -40 °C
RS-stocknr. 727-5649
FabrikantnummerPCA9685PW,112
FabrikantNXP
1,97 €
Each (In a Pack of 2)
Aantal stuks
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS-stocknr. 165-5380
FabrikantnummerSTCS1PHR
0,755 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 923-7725
FabrikantnummerMAX7219EWG+
FabrikantMaxim
7,546 €
Each (In a Tube of 30)
Aantal stuks
8 56 - 3% 330 mA Surface Mount SOIC 24 5.5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +85 °C -40 °C
RS-stocknr. 877-2863
FabrikantnummerSTCS1PHR
1,64 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 103-8072
FabrikantnummerPCA9685PW,112
FabrikantNXP
1,68 €
Each (In a Tube of 51)
Aantal stuks
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS-stocknr. 737-7972
FabrikantnummerNSI45020T1G
FabrikantON Semiconductor
0,301 €
Each (In a Pack of 10)
Aantal stuks
- - - - 20 mA Surface Mount SOD 123 - - - - - -
Related Products
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
A family of integrated LED Bargraph driver ICs ...
Description:
A family of integrated LED Bargraph driver ICs from Texas Instruments. The range include Linear (LM3914), Logarithmic (LM3915) and VU-characteristic (LM3916) devices.
A range of single and multi-output LED driver ...
Description:
A range of single and multi-output LED driver ICs from Texas Instruments suitable for a variety of applications including backlighting, display panels and LED signage.
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.