LCD Drivers

How does LCD (Liquid Crystal Display) driver work?LCD is an array of liquid crystal segments. When not in an electrical field, crystals are organized in a random pattern, however, once the electric field is applied, the crystals align to the field. For driving a light through the aligned crystal field a light source is needed.Passive and Active LCD Displays, what is the difference?Passive LCD panels or STN LCDs consists of a grid of row and columns electrical signals. There is no charge stored at the segment and it may take multiple passes to correctly align the field to the desired value.Active LCD drivers or TFT displays columns and rows are multiplexed to many different segments. The charge is stored at the transistor. One pass will set the aligned state of the transistor. A stronger backlight is needed than for a passive display.Advantages of LCD displays LCD displays produce bright images because of their high peak intensity and they are suitable for environments that are brightly lit The durability of 50 thousand - 100 thousand hours Almost every industry uses them: military, consumer, medical, automotive, industrial and marineBefore you choose an LCD Driver, consider the requirements of your application and which types of displays are available to buy. With the right selection, RS Components can help to create the perfect LCD display module for your product.

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 818-4907
FabrikantnummerTPS65150PWP
2,474 €
Each (In a Pack of 5)
Aantal stuks
- - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
RS-stocknr. 162-8406
FabrikantnummerTPS65150PWP
2,225 €
Each (In a Tube of 60)
Aantal stuks
- - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
RS-stocknr. 165-9125
FabrikantnummerMAX749CSA+
FabrikantMaxim Integrated
3,877 €
Each (In a Tube of 100)
Aantal stuks
- - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +70 °C 0 °C
RS-stocknr. 820-9729
FabrikantnummerAD9880KSTZ-150
FabrikantAnalog Devices
18,75 €
Each
Aantal stuks
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
RS-stocknr. 160-9842
FabrikantnummerAD9880KSTZ-150
FabrikantAnalog Devices
16,95 €
Each (In a Tray of 90)
Aantal stuks
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
Nieuw
RS-stocknr. 190-5936
FabrikantnummerICM7224IPL+
FabrikantMaxim Integrated
15,19 €
Each
Aantal stuks
4-1/2 - 19kHz 50 μA Through Hole PDIP 40 5 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +85 °C -20 °C
RS-stocknr. 819-5248
FabrikantnummerAY0438/L
FabrikantMicrochip
3,886 €
Each (In a Tube of 27)
Aantal stuks
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.158in 4.01mm 0.656in 16.66mm +70 °C 0 °C
Nieuw
RS-stocknr. 190-4910
FabrikantnummerICM7224IPL+
FabrikantMaxim Integrated
13,54 €
Each (In a Tube of 10)
Aantal stuks
4-1/2 - 19kHz 50 μA Through Hole PDIP 40 5 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +85 °C -20 °C
RS-stocknr. 185-0965
FabrikantnummerBU9799KV-E2
FabrikantROHM
2,004 €
Each (On a Reel of 1000)
Aantal stuks
- 200 104Hz 20 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
Nieuw
RS-stocknr. 190-4911
FabrikantnummerMAX1606EUA+
FabrikantMaxim Integrated
2,48 €
Each (In a Tube of 50)
Aantal stuks
- - 500kHz 320 μA Surface Mount μMAX 8 2.4 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
RS-stocknr. 145-1297
FabrikantnummerMM5452V/NOPB
5,606 €
Each (In a Tube of 25)
Aantal stuks
4.5 32 1MHz 40 μA Surface Mount PLCC 44 3 → 10 V 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm +85 °C -40 °C
RS-stocknr. 770-9439
FabrikantnummerAY0438-I/L
FabrikantMicrochip
4,45 €
Each
Aantal stuks
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
RS-stocknr. 171-4103
FabrikantnummerBU9794AKV-E2
FabrikantROHM
2,36 €
Each (In a Pack of 5)
Aantal stuks
- 200 768Hz 1 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
Nieuw
RS-stocknr. 190-5949
FabrikantnummerMAX1606EUA+
FabrikantMaxim Integrated
4,25 €
Each (In a Pack of 2)
Aantal stuks
- - 500kHz 320 μA Surface Mount μMAX 8 2.4 → 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
Nieuw
RS-stocknr. 190-4908
FabrikantnummerICM7211AMIQH+D
FabrikantMaxim Integrated
4,653 €
Each (In a Tube of 28)
Aantal stuks
4 7 19kHz 50 μA Surface Mount PLCC 44 5 V 16.66 x 16.66 x 1.53mm 1.53mm 16.66mm 16.66mm +85 °C -20 °C
RS-stocknr. 185-0964
FabrikantnummerBU97931FV-E2
FabrikantROHM
1,45 €
Each (On a Reel of 2000)
Aantal stuks
- 112 - 48 μA Surface Mount SSOP 40 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
Nieuw
RS-stocknr. 191-3921
FabrikantnummerICL7129ACPL+2
FabrikantMaxim Integrated
7,324 €
Each (In a Tube of 10)
Aantal stuks
4-1/2 7 360kHz 1.4 mA Through Hole PDIP 40 9 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +70 °C 0 °C
RS-stocknr. 178-4868
FabrikantnummerAY0438-I/L
FabrikantMicrochip
4,095 €
Each (In a Tube of 27)
Aantal stuks
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 → 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
RS-stocknr. 171-4094
FabrikantnummerBU9794AKV-E2
FabrikantROHM
1,262 €
Each (On a Reel of 1000)
Aantal stuks
- 200 768Hz 1 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
RS-stocknr. 819-5250
FabrikantnummerAY0438T-I/L
FabrikantMicrochip
3,782 €
Each (On a Reel of 500)
Aantal stuks
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.158in 4.01mm 0.656in 16.66mm +85 °C -40 °C
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...
The FT81x series of Embedded Video Engines offers ...
Description:
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow ...
The FT800 Embedded Video Engine (EVE) is a ...
Description:
The FT800 Embedded Video Engine (EVE) is a great and easy to use graphic controller. EVE’s approach eliminates the traditional frame buffer memory as it renders an image on a line by line basis, to 1/16th pixel resolution. EVE also ...