LCD Display Controllers

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Memory Maximum Resolution Display Depth Display Support CPU Interface Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 923-1626
FabrikantnummerFT800Q-R
FabrikantBridgetek
3,226 €
Each (On a Reel of 2500)
Aantal stuks
256kB - - RGB Interface - Surface Mount QFN 48 - - - - - -
RS-stocknr. 865-9893
FabrikantnummerFT801Q-R
FabrikantBridgetek
3,86 €
Each
Aantal stuks
- 512 x 512pixel - LCD I2C Bus, SPI Buss Surface Mount VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C
RS-stocknr. 901-4998
FabrikantnummerFT813Q-T
FabrikantBridgetek
5,57 €
Each
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C
RS-stocknr. 727-6119
Fabrikantnummer416100520-3
FabrikantDigital View
34,44 €
Each
Aantal stuks
- 640 x 480pixels, 800 x 600, 1024 x 768, 1280 x 1024, 1366 x 768, 1440 x 900, 1600 x 1200, 1680 x 1050, 1920 x 1080, 1920 x 1200 - 8 Bit Monochrome - - - - 12/24 V dc 145.5 x 14.6 x 30mm 145.5mm 14.6mm 30mm +60 °C
RS-stocknr. 901-4994
FabrikantnummerFT812Q-T
FabrikantBridgetek
5,79 €
Each
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C
RS-stocknr. 170-9133
FabrikantnummerAL330B-LF-PBF
FabrikantAverLogic
16,875 €
Each (In a Tray of 30)
Aantal stuks
4kB 160 x 120 pixel, 320 x 240 pixel, 640 x 480 pixel, 800 x 480 pixel, 800 x 600 pixel - AGC & ACC, 3-Ch, 10-bit ADC - Surface Mount LQFP 128 - 14 x 14mm 14mm 14mm - -
RS-stocknr. 923-1635
FabrikantnummerFT801Q-R
FabrikantBridgetek
3,226 €
Each (On a Reel of 2500)
Aantal stuks
- 512 x 512pixel - LCD I2C Bus, SPI Buss Surface Mount VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C
RS-stocknr. 820-9713
FabrikantnummerAD9398KSTZ-100
FabrikantAnalog Devices
9,13 €
Each
Aantal stuks
- - 3 HDTV DVI 1.0, HDMI 1.1 Surface Mount LQFP 100 1.8/3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C
RS-stocknr. 177-5937
FabrikantnummerFT813Q-T
FabrikantBridgetek
4,961 €
Each (In a Tray of 348)
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C
RS-stocknr. 901-4982
FabrikantnummerFT810Q-T
FabrikantBridgetek
5,27 €
Each
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C
RS-stocknr. 787-7668
FabrikantnummerFT800Q-R
FabrikantBridgetek
3,74 €
Each
Aantal stuks
256kB - - RGB Interface - Surface Mount QFN 48 - - - - - -
RS-stocknr. 177-5929
FabrikantnummerFT810Q-T
FabrikantBridgetek
4,559 €
Each (In a Tray of 260)
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C
RS-stocknr. 795-6802
FabrikantnummerAL330B-LF-PBF
FabrikantAverLogic
18,56 €
Each
Aantal stuks
4kB 160 x 120 pixel, 320 x 240 pixel, 640 x 480 pixel, 800 x 480 pixel, 800 x 600 pixel - AGC & ACC, 3-Ch, 10-bit ADC - Surface Mount LQFP 128 - 14 x 14mm 14mm 14mm - -
RS-stocknr. 177-5930
FabrikantnummerFT811Q-T
FabrikantBridgetek
4,559 €
Each (In a Tray of 260)
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C
RS-stocknr. 177-5936
FabrikantnummerFT812Q-T
FabrikantBridgetek
4,83 €
Each (In a Tray of 348)
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C
RS-stocknr. 172-7828
FabrikantnummerDLPA3005DPFD
11,453 €
Each (In a Tube of 90)
Aantal stuks
- 1080pixels - RGB Interface - Surface Mount HTQFP 100 12 V 14.2 x 14.2 x 1.05mm 14.2mm 14.2mm 1.05mm +70 °C
RS-stocknr. 133-0161
FabrikantnummerDLPA3005DPFD
12,79 €
Each
Aantal stuks
- 1080pixels - RGB Interface - Surface Mount HTQFP 100 12 V 14.2 x 14.2 x 1.05mm 14.2mm 14.2mm 1.05mm +70 °C
RS-stocknr. 901-4991
FabrikantnummerFT811Q-T
FabrikantBridgetek
5,46 €
Each
Aantal stuks
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...
Improved 2nd Source! Directly Drives Four Digit, 7 ...
Description:
Improved 2nd Source! Directly Drives Four Digit, 7 Segment DisplaysICM7211 - Non-multiplexed Liquid Crystal Display (LCD)ICM7212 - Non-mulitplexed Common Anode LEDMulitplexed BCD Interface and μP Interface Versions No external components neededLow Power CMOS - 25μW typ. (display blanked) ApplicationsDigital Panel ...
+2.0V to +6.0V Input Voltage RangeFlexible Control of ...
Description:
+2.0V to +6.0V Input Voltage RangeFlexible Control of Output Voltage:Digital ControlPotentiometer AdjustmentPWM Control Output Voltage Range Set by One ResistorLow, 60μA Max Quiescent Current15μA Max Shutdown ModeSmall Size - 8-Pin SO and Plastic DIP Packages ApplicationsCommunication SystemsLaptop ...