Cold Cathode Fluorescent Lamp Controller Drivers

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Line Regulation Load Regulation Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 155-5339
FabrikantnummerLT1182CS#PBF
FabrikantAnalog Devices
7,093 €
Each (In a Tube of 50)
Aantal stuks
0.3 %/V 2.7 mV Surface Mount SOIC 16 3 30 V 10.008 x 3.988 x 1.498mm 1.752mm 10.01mm +100 °C 0 °C 3.988mm
RS-stocknr. 779-9132
FabrikantnummerLT1182CS#PBF
FabrikantAnalog Devices
10,68 €
Each
Aantal stuks
0.3 %/V 2.7 mV Surface Mount SOIC 16 3 to 30 V 10.008 x 3.988 x 1.498mm 1.752mm 10.01mm +100 °C 0 °C 3.988mm
RS-stocknr. 162-7210
FabrikantnummerUC3872DW
6,037 €
Each (In a Tube of 40)
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 121-9206
FabrikantnummerUC2872DW
8,452 €
Each (In a Tube of 40)
Aantal stuks
- - Surface Mount SOIC 16 5 V, 9 V, 12 V, 15 V, 18 V 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm +85 °C -40 °C 7.52mm
RS-stocknr. 145-6928
FabrikantnummerUCC3973PW
5,233 €
Each (In a Tube of 150)
Aantal stuks
- - Surface Mount TSSOP 8 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 3 x 4.4 x 1.15mm 1.15mm 3mm +70 °C 0 °C 4.4mm
RS-stocknr. 648-9730
FabrikantnummerUCC3973PW
7,03 €
Each
Aantal stuks
- - Surface Mount TSSOP 8 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 3 x 4.4 x 1.15mm 1.15mm 3mm +70 °C 0 °C 4.4mm
RS-stocknr. 651-9190
FabrikantnummerIR2520DPBF
FabrikantInfineon
2,164 €
Each (In a Pack of 5)
Aantal stuks
- - Through Hole PDIP 8 12.6 → 15.4 V 10.92 x 7.11 x 4.94mm 4.94mm 10.92mm +125 °C -25 °C 7.11mm
RS-stocknr. 165-7599
FabrikantnummerIR2520DPBF
FabrikantInfineon
1,737 €
Each (In a Tube of 50)
Aantal stuks
- - Through Hole PDIP 8 12.6 → 15.4 V 10.92 x 7.11 x 4.94mm 4.94mm 10.92mm +125 °C -25 °C 7.11mm
RS-stocknr. 662-4362
FabrikantnummerUC3872DW
7,21 €
Each
Aantal stuks
- - Surface Mount SOIC 16 5 V, 9 V, 12 V, 15 V, 18 V 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm +70 °C 0 °C 7.52mm
RS-stocknr. 662-4352
FabrikantnummerUC2872DW
9,83 €
Each
Aantal stuks
- - Surface Mount SOIC 16 5 V, 9 V, 12 V, 15 V, 18 V 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm +85 °C -40 °C 7.52mm
Related Products
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...
The FT81x series of Embedded Video Engines offers ...
Description:
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow ...
FTDI’s FT801 is an accessible LCD graphic controller ...
Description:
FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s ...