Varactor Diodes

Varactor Diode are a semiconductor diode that is is utilised in RF tuning to circuits voltage-controlled variable capacitance. This type of diode can be used in a multitude of areas where a capacitance level needs to be controlled by a voltage.

How does a varactor diode work?

In order to achieve a specific variance in capacitance, this type of diode works with the different region types of a capacitor known as P-type and N-type. These types can be manipulated to give out higher depletion sizes or narrowed and decreased in size, this will give you the variable capacitance you wish out of the device.

Varactor diodes can also provide analogue control of voltage and can also alongside digitally generated voltage in microprocessors. an ADC can then be utilised to convert from analogue voltage to control the diode.

Where are varactor diodes used?

Varactor diodes have a range of application use such as;

  • Satellites
  • TV tuning
  • DVD devices
  • RF Tuning
  • Frequency synthesizers

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Application Number of Elements per Chip Minimum Diode Capacitance Maximum Reverse Voltage Minimum Quality Factor Minimum Tuning Ratio Mounting Type Package Type Pin Count Tuning Ratio Test Condition Dimensions Height Length
RS-stocknr. 162-9645
FabrikantnummerSVC230-TB-E
FabrikantON Semiconductor
0,099 €
Each (On a Reel of 3000)
Aantal stuks
Common Cathode Tuner 2 25.1pF 16V 100 1.65 Surface Mount SOT-23 3 2 → 8V 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm
RS-stocknr. 791-9591
FabrikantnummerSVC704-TL-E
FabrikantON Semiconductor
0,11 €
Each (On a Tape of 20)
Aantal stuks
Single VCO 1 3.4pF 16V - 6 Surface Mount MCPH 3 1 → 7V 2 x 1.6 x 0.85mm 0.85mm 2mm
RS-stocknr. 791-9576
FabrikantnummerSVC236-TB-E
FabrikantON Semiconductor
0,413 €
Each (In a Pack of 15)
Aantal stuks
Common Cathode Tuner 2 14.44pF 16V 70 5 Surface Mount SOT-23 3 1 to 6.5V 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm
RS-stocknr. 791-9572
FabrikantnummerSVC230-TB-E
FabrikantON Semiconductor
0,099 €
Each (In a Pack of 20)
Aantal stuks
Common Cathode Tuner 2 25.1pF 16V 100 1.65 Surface Mount SOT-23 3 2 to 8V 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm
RS-stocknr. 162-9647
FabrikantnummerSVC236-TB-E
FabrikantON Semiconductor
0,185 €
Each (On a Reel of 3000)
Aantal stuks
Common Cathode Tuner 2 14.44pF 16V 70 5 Surface Mount SOT-23 3 1 → 6.5V 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm
RS-stocknr. 124-5433
FabrikantnummerSVC704-TL-E
FabrikantON Semiconductor
0,104 €
Each (On a Reel of 3000)
Aantal stuks
Single VCO 1 3.4pF 16V - 6 Surface Mount MCPH 3 1 → 7V 2 x 1.6 x 0.85mm 0.85mm 2mm