TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).

TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes.

What are the benefits of using transient voltage suppressor diodes?

TVS diodes respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, lightning strikes, EFT (electrical fast transients) and the ESD (electrostatic discharge) created by data lines and electronic circuits.

What do I need to consider when choosing a TVS diode?

There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage.

  • Reverse standoff voltage - This is the operating voltage that the data or power line should not exceed.
  • Breakdown voltage - This is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little high than the reverse standoff voltage

Applications:

TVS diodes have numerous applications but are well suited to protect

  • microprocessors
  • MOS memory
  • AC power lines
  • Telecommunication equipment
  • Consumer electronics

...
Lees meer Lees minder

Filters

1 - 20 van 762 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Maximum Peak Pulse Current Mounting Type Package Type Maximum Reverse Stand-off Voltage Maximum Reverse Leakage Current Pin Count Peak Pulse Power Dissipation ESD Protection Number of Elements per Chip Minimum Operating Temperature
RS-stocknr. 786-4589
FabrikantnummerSMS05T1G
FabrikantON Semiconductor
0,268 €
Each (In a Pack of 25)
Aantal stuks
Common Anode Uni-Directional - 6V - Surface Mount SC-74 15.5V 20µA 6 350W Yes 4 -55 °C
RS-stocknr. 162-9641
FabrikantnummerSMS05T1G
FabrikantON Semiconductor
0,086 €
Each (On a Reel of 3000)
Aantal stuks
Common Anode Uni-Directional - 6V - Surface Mount SC-74 15.5V 20µA 6 350W Yes 4 -55 °C
RS-stocknr. 166-2561
FabrikantnummerP6KE24A
FabrikantON Semiconductor
0,156 €
Each (On a Reel of 4000)
Aantal stuks
Single Uni-Directional 33.2V 22.8V 18.1A Through Hole DO-15 20.5V 5µA 2 600W - 1 -65 °C
RS-stocknr. 543-8618
FabrikantnummerP6KE24A
FabrikantON Semiconductor
0,406 €
Each (In a Pack of 5)
Aantal stuks
Single Uni-Directional 33.2V 22.8V 18.1A Through Hole DO-15 20.5V 5µA 2 600W - 1 -65 °C
RS-stocknr. 543-8696
FabrikantnummerP6KE51A
FabrikantON Semiconductor
0,406 €
Each (In a Pack of 5)
Aantal stuks
Single Uni-Directional 70.1V 48.5V 8.6A Through Hole DO-15 43.6V 5µA 2 600W - 1 -65 °C
RS-stocknr. 166-2575
FabrikantnummerP6KE51A
FabrikantON Semiconductor
0,113 €
Each (On a Reel of 4000)
Aantal stuks
Single Uni-Directional 70.1V 48.5V 8.6A Through Hole DO-15 43.6V 5µA 2 600W - 1 -65 °C
RS-stocknr. 689-9985
FabrikantnummerESD5Z3.3T1G
FabrikantON Semiconductor
0,186 €
Each (In a Pack of 5)
Aantal stuks
Single Uni-Directional 14.1V 5V 11.2A Surface Mount SOD-523 3.3V 50nA 2 200W Yes 1 -55 °C
RS-stocknr. 163-2388
FabrikantnummerESD5Z3.3T1G
FabrikantON Semiconductor
0,022 €
Each (On a Reel of 3000)
Aantal stuks
Single Uni-Directional 14.1V 5V 11.2A Surface Mount SOD-523 3.3V 50nA 2 200W Yes 1 -55 °C
RS-stocknr. 805-1879
FabrikantnummerNUF2042XV6T1G
FabrikantON Semiconductor
0,329 €
Each (In a Pack of 50)
Aantal stuks
Complex Array Bi-Directional - 5.6V - Surface Mount SOT-563 3.3V 100nA 6 0.22W Yes 5 -55 °C
RS-stocknr. 761-3748
FabrikantnummerSMBJ5V0A
FabrikantON Semiconductor
0,334 €
Each (In a Pack of 25)
Aantal stuks
Single Uni-Directional 9.2V 6.4V 65.2A Surface Mount DO-214AA (SMB) 5V 800µA 2 600W - 1 -55 °C
RS-stocknr. 166-1776
FabrikantnummerP6KE20A
FabrikantON Semiconductor
0,158 €
Each (On a Reel of 4000)
Aantal stuks
Single Uni-Directional 27.7V 19V 22A Through Hole DO-15 17V 5µA 2 600W - 1 -65 °C
RS-stocknr. 786-2947
FabrikantnummerESD9X12ST5G
FabrikantON Semiconductor
0,054 €
Each (In a Pack of 100)
Aantal stuks
Single Uni-Directional 23.7V 13.5V 5.9A Surface Mount SOD-923 1V 1µA 2 140W Yes 1 -55 °C
RS-stocknr. 162-9323
FabrikantnummerESD5Z6.0T1G
FabrikantON Semiconductor
0,022 €
Each (On a Reel of 3000)
Aantal stuks
Single Uni-Directional 12.4V 6.8V 8.8A Surface Mount SOD-523 6V 10nA 2 181W Yes 1 -55 °C
RS-stocknr. 162-9329
FabrikantnummerESD9X12ST5G
FabrikantON Semiconductor
0,032 €
Each (On a Reel of 8000)
Aantal stuks
Single Uni-Directional 23.7V 13.5V 5.9A Surface Mount SOD-923 1V 1µA 2 140W Yes 1 -55 °C
RS-stocknr. 166-1999
FabrikantnummerSMBJ5V0A
FabrikantON Semiconductor
0,135 €
Each (On a Reel of 3000)
Aantal stuks
Single Uni-Directional 9.2V 6.4V 65.2A Surface Mount DO-214AA (SMB) 5V 800µA 2 600W - 1 -55 °C
RS-stocknr. 786-2912
FabrikantnummerESD5Z6.0T1G
FabrikantON Semiconductor
0,053 €
Each (In a Pack of 100)
Aantal stuks
Single Uni-Directional 12.4V 6.8V 8.8A Surface Mount SOD-523 6V 10nA 2 181W Yes 1 -55 °C
RS-stocknr. 166-1745
FabrikantnummerP6KE15CA
FabrikantON Semiconductor
0,151 €
Each (On a Reel of 4000)
Aantal stuks
Single Bi-Directional 21.2V 14.3V 28A Through Hole DO-15 12.8V 5µA 2 600W - 1 -65 °C
RS-stocknr. 792-5580
FabrikantnummerESD5Z12T1G
FabrikantON Semiconductor
0,053 €
Each (In a Pack of 100)
Aantal stuks
Single Uni-Directional 25V 14.1V 9.6A Surface Mount SOD-523 12V 10nA 2 240W Yes 1 -55 °C
RS-stocknr. 163-2143
FabrikantnummerESD5Z12T1G
FabrikantON Semiconductor
0,022 €
Each (On a Reel of 3000)
Aantal stuks
Single Uni-Directional 25V 14.1V 9.6A Surface Mount SOD-523 12V 10nA 2 240W Yes 1 -55 °C
RS-stocknr. 162-9212
FabrikantnummerNUF2042XV6T1G
FabrikantON Semiconductor
0,108 €
Each (On a Reel of 4000)
Aantal stuks
Complex Array Bi-Directional - 5.6V - Surface Mount SOT-563 3.3V 100nA 6 0.22W Yes 5 -55 °C