Thyristor Trigger Modules

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage DC Input Voltage AC Output Isolation Mounting Type Pin Count Dimensions Length Height Maximum Input Logic Voltage Width Maximum Operating Frequency Maximum Operating Temperature Minimum Input Logic Voltage Minimum Operating Frequency
RS-stocknr. 195-3494
FabrikantnummerAVR-25
93,90 €
Each
Aantal stuks
- 230V ac 2500Vrms Screw Mount - 146 x 95 x 105.5mm 146mm 105.5mm - 95mm - +65 °C - -
RS-stocknr. 489-3480
FabrikantnummerMAT
19,42 €
Each
Aantal stuks
110/240V dc 110/230V ac 2500Vrms Panel Mount - 42 x 23 x 53mm - - - - - - - -
RS-stocknr. 232-9347
FabrikantnummerFC36M
252,37 €
Each
Aantal stuks
5V dc - 3500Vrms - - 162 x 108 x 40mm 162mm 40mm - 108mm - +65 °C - -
RS-stocknr. 658-148
FabrikantnummerSKPC200-240
FabrikantSemikron
321,44 €
Each
Aantal stuks
- - - Screw Mount - 32 x 70 x 92mm - - - - - - - -
RS-stocknr. 658-154
FabrikantnummerSKPC100Z-440
FabrikantSemikron
99,01 €
Each
Aantal stuks
- - - Screw Mount - 32 x 70 x 92mm - - - - - - - -
RS-stocknr. 195-3523
FabrikantnummerSTOM-1
129,60 €
Each
Aantal stuks
- 18V ac 3500V Screw Mount - 93 x 62 x 44mm 93mm 44mm 440V 62mm - +65 °C 5V -
RS-stocknr. 214-3890
FabrikantnummerFC11BL
73,62 €
Each
Aantal stuks
111/240V dc 111/230V ac 1.5kV Screw Mount - 73 x 44 x 44mm 73mm 44mm - 44mm - +65 °C - -
RS-stocknr. 296-3975
FabrikantnummerSKPC200-115
FabrikantSemikron
138,05 €
Each
Aantal stuks
- - - Screw Mount - 32 x 70 x 92mm - - - - - - - -
RS-stocknr. 669-6020
FabrikantnummerDMFC12 230VAC
80,04 €
Each
Aantal stuks
24V dc 24V ac - DIN Rail 11 122 x 70 x 56mm 122mm 56mm 8V 70mm 400 Hz +70 °C - 4Hz
RS-stocknr. 296-3981
FabrikantnummerSKPC200-440
FabrikantSemikron
140,37 €
Each
Aantal stuks
- - - Screw Mount - 32 x 70 x 92mm - - - - - - - -
RS-stocknr. 489-3418
FabrikantnummerAFM11
79,29 €
Each
Aantal stuks
- - - Screw Mount - 92 x 62 x 44mm 92mm 44mm - 62mm - +75 °C - -
RS-stocknr. 214-3878
FabrikantnummerFC11AL
59,33 €
Each
Aantal stuks
- 18V ac 4000Vrms Screw Mount - 73 x 44 x 44mm 73mm 44mm 440V 44mm - +65 °C - -
RS-stocknr. 658-160
FabrikantnummerSKPC100-440
FabrikantSemikron
75,14 €
Each
Aantal stuks
- - - Screw Mount - 32 x 70 x 92mm - - - - - - - -
RS-stocknr. 379-6518
FabrikantnummerPAC-2
68,39 €
Each
Aantal stuks
- 250V ac 3500Vrms Screw Mount - 57 x 44 x 28mm 57mm 28mm - 44mm - +65 °C - -
RS-stocknr. 847-4715
FabrikantnummerDMFC36
233,13 €
Each
Aantal stuks
24V dc 24V ac 3.5kV DIN Rail 9 160 x 62 x 62mm 160mm 62mm - 62mm 60 Hz +65 °C - 50Hz
RS-stocknr. 748-0844
FabrikantnummerA34462
353,80 €
Each
Aantal stuks
- 440V ac 3500Vrms Screw Mount - 203 x 108 x 40mm 203mm 40mm 24V dc 108mm - +65 °C 5V dc -
RS-stocknr. 669-6039
FabrikantnummerDMFC12 415VAC
76,75 €
Each
Aantal stuks
24V dc 24V ac - DIN Rail 11 122 x 70 x 56mm 122mm 56mm 8V 70mm 400 Hz +70 °C - 4Hz
Related Products
From Sollatek, the Voltright SVS range of voltage ...
Description:
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...