Thyristor Modules

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thyristor Type Maximum Gate Trigger Voltage Maximum Gate Trigger Current Maximum Holding Current Rated Average On-State Current Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Package Type Pin Count Peak On-State Voltage Repetitive Peak Forward Blocking Voltage Repetitive Peak Off-State Current Dimensions
RS-stocknr. 159-6487
FabrikantnummerVS-P402W
FabrikantVishay
33,342 €
Each (In a Box of 10)
Aantal stuks
SCR Module 2V 60mA 130mA 40A 600V 0.4kA Screw Mount PACE-PAK 6 1.4V 600V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 700-5611
FabrikantnummerVS-P402W
FabrikantVishay
40,65 €
Each
Aantal stuks
SCR Module 2V 60mA 130mA 40A 600V 0.4kA Screw Mount PACE-PAK 6 1.4V 600V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 169-5949
FabrikantnummerVS-VSKT136/12PBF
FabrikantVishay
54,04 €
Each (In a Box of 15)
Aantal stuks
IGBT 4V 270mA 200mA 135A 1200V 3.36kA Panel Mount INT-A-PAK 7 1.57V 1200V 50mA 94 x 35 x 30mm
RS-stocknr. 395-8362
FabrikantnummerVS-VSKT136/12PBF
FabrikantVishay
66,24 €
Each
Aantal stuks
IGBT 4V 270mA 200mA 135A 1200V 3.36kA Panel Mount INT-A-PAK 7 1.57V 1200V 50mA 94 x 35 x 30mm
RS-stocknr. 468-1596
FabrikantnummerVS-111MT160KPBF
FabrikantVishay
86,03 €
Each
Aantal stuks
SCR Module 2.5V 150mA 200mA 110A 1600V 1.18kA Panel Mount INT-A-PAK 6 1.57V 1600V 20mA 94 x 35 x 30mm
RS-stocknr. 873-2314
FabrikantnummerVS-81RIA120PBF
FabrikantVishay
41,19 €
Each
Aantal stuks
SCR 3.5V 270mA 200mA 80A 1200V - Thread Mount TO-209AC 4 1.6V - 15mA 27 x 27 x 178mm
RS-stocknr. 227-9236
FabrikantnummerVS-VSKT250-12PBF
FabrikantVishay
119,40 €
Each
Aantal stuks
SCR 4V 350mA 500mA 250A 1200V 8.9kA Panel Mount MAGN-A-PAK 7 1.44V 1200V 60mA 115 x 50 x 52mm
RS-stocknr. 165-2945
FabrikantnummerVS-P102W
FabrikantVishay
28,351 €
Each (In a Box of 10)
Aantal stuks
SCR Module 2V 60mA 130mA 25A 600V 0.375kA Screw Mount PACE-PAK 6 1.35V 600V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 227-9258
FabrikantnummerVS-VSKT250-16PBF
FabrikantVishay
211,33 €
Each
Aantal stuks
SCR 4V 350mA 500mA 250A 1600V 8.9kA Panel Mount MAGN-A-PAK 7 1.44V 1600V 60mA 115 x 50 x 52mm
RS-stocknr. 873-2342
FabrikantnummerVS-ST333C08LFM0
FabrikantVishay
158,52 €
Each
Aantal stuks
SCR 3V 200mA 600mA 720A 800V - Panel Mount TO-200AB 3 1.96V - 50mA 42 (Dia.) x 15.1mm
RS-stocknr. 877-6395
FabrikantnummerVS-VSKT105/16
FabrikantVishay
43,53 €
Each
Aantal stuks
SCR, SCR Module 4V 270mA 250mA 105A 1600V 2000 A @ 50 Hz, 2094 A @ 60 Hz Panel Mount TO-240AA 7 1.8V 1600V 20mA 92 x 22.6 x 30mm
RS-stocknr. 700-5046
FabrikantnummerVS-VSKH71/08
FabrikantVishay
36,55 €
Each
Aantal stuks
SCR 4V 270mA 250mA 75A 800V 1.36kA Panel Mount TO-240AA 5 1.72V 800V 15mA 92 x 22.6 x 30mm
RS-stocknr. 169-5844
FabrikantnummerVSKT250-16PBF
FabrikantVishay
181,30 €
Each (In a Box of 2)
Aantal stuks
SCR 4V 350mA 500mA 250A 1600V 8.9kA Panel Mount MAGN-A-PAK 7 1.44V 1600V 60mA 115 x 50 x 52mm
RS-stocknr. 165-6349
FabrikantnummerVS-VSKT56/12
FabrikantVishay
32,093 €
Each (In a Box of 10)
Aantal stuks
SCR, SCR Module 4V 270mA 200mA 60A 1200V 1200 A @ 50 Hz, 1256 A @ 60 Hz Panel Mount TO-240AA 7 1.7V 1200V 15mA 92 x 22.6 x 30mm
RS-stocknr. 165-6351
FabrikantnummerVS-VSKT91/12
FabrikantVishay
37,26 €
Each (In a Box of 10)
Aantal stuks
SCR, SCR Module 4V 270mA 250mA 95A 1200V 2000 A @ 50 Hz, 2094 A @ 60 Hz Panel Mount TO-240AA 7 1.73V 1200V 15mA 92 x 22.6 x 30mm
RS-stocknr. 877-6382
FabrikantnummerVS-VSKT91/16
FabrikantVishay
43,50 €
Each
Aantal stuks
SCR, SCR Module 4V 270mA 250mA 95A 1600V 2000 A @ 50 Hz, 2094 A @ 60 Hz Panel Mount TO-240AA 7 1.73V 1600V 15mA 92 x 22.6 x 30mm
RS-stocknr. 169-5965
FabrikantnummerVS-111MT160KPBF
FabrikantVishay
77,371 €
Each (In a Bag of 15)
Aantal stuks
SCR Module 2.5V 150mA 200mA 110A 1600V 1.18kA Panel Mount INT-A-PAK 6 1.57V 1600V 20mA 94 x 35 x 30mm
RS-stocknr. 165-6024
FabrikantnummerVS-ST330C14C0
FabrikantVishay
87,609 €
Each (In a Box of 12)
Aantal stuks
SCR 3V 200mA 600mA 720A 1400V - Panel Mount TO-200AB 3 1.96V - 50mA 42 (Dia.) x 15.1mm
RS-stocknr. 877-6376
FabrikantnummerVS-VSKT56/12
FabrikantVishay
39,58 €
Each
Aantal stuks
SCR, SCR Module 4V 270mA 200mA 60A 1200V 1200 A @ 50 Hz, 1256 A @ 60 Hz Panel Mount TO-240AA 7 1.7V 1200V 15mA 92 x 22.6 x 30mm
RS-stocknr. 700-5068
FabrikantnummerVS-VSKT162/16PBF
FabrikantVishay
73,35 €
Each
Aantal stuks
SCR 4V 270mA 200mA 160A 1600V 5.1kA Panel Mount INT-A-PAK 7 1.54V 1600V 50mA 94 x 35 x 30mm