Switching Diodes

A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.

Switching Diode

A Switching Diode is commonly referred to as a Signal Diode, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.

Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.

Where are Switching Diodes used?

A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Maximum Forward Current Mounting Type Number of Elements per Chip Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width
RS-stocknr. 177-5431
FabrikantnummerCD1206-S01575
FabrikantBourns
0,021 €
Each (On a Reel of 5000)
Aantal stuks
Single - Surface Mount 1 - 1206 Silicon Junction 1V 2 - -55 °C +125 °C 3.4mm 1.7mm
RS-stocknr. 177-5428
FabrikantnummerCD0603-S01575
FabrikantBourns
0,045 €
Each (On a Reel of 5000)
Aantal stuks
Single - Surface Mount 1 - 0603 (1608M) Silicon Junction 1V 2 - -40 °C +125 °C 1.8mm 1mm
RS-stocknr. 773-4514
FabrikantnummerCD1206-S01575
FabrikantBourns
0,05 €
Each (In a Pack of 100)
Aantal stuks
Single - Surface Mount 1 - 1206 Silicon Junction 1V 2 - -55 °C +125 °C 3.4mm 1.7mm
RS-stocknr. 767-3712
FabrikantnummerCD0603-S01575
FabrikantBourns
0,114 €
Each (In a Pack of 100)
Aantal stuks
Single - Surface Mount 1 - 0603 (1608M) Silicon Junction 1V 2 - -40 °C +125 °C 1.8mm 1mm