Switching Diodes

A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.


Switching Diode


A Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.


Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.


Where are Switching Diodes used?


A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.


...
Lees meer Lees minder

Filters

1 - 20 van 303 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Maximum Forward Current Mounting Type Number of Elements per Chip Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width
RS-stocknr. 842-8276
Fabrikantnummer1N4148
FabrikantON Semiconductor
0,011 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 124-1307
Fabrikantnummer1N4148TR
FabrikantON Semiconductor
0,007 €
Each (On a Reel of 10000)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm 1.91mm
RS-stocknr. 739-0290
Fabrikantnummer1N4148TA
FabrikantON Semiconductor
0,039 €
Each (In a Pack of 20)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm -
RS-stocknr. 842-8002
Fabrikantnummer1N4148
FabrikantON Semiconductor
0,01 €
Each (In a Box of 2000)
Aantal stuks
Single 300mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF - +175 °C - -
RS-stocknr. 124-1312
Fabrikantnummer1N4148TA
FabrikantON Semiconductor
0,008 €
Each (On a Reel of 5000)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm -
RS-stocknr. 843-1562
Fabrikantnummer1N4148
FabrikantON Semiconductor
0,017 €
Each (In a Pack of 250)
Aantal stuks
Single 300mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF - +175 °C - -
RS-stocknr. 671-5477
Fabrikantnummer1N4148TR
FabrikantON Semiconductor
0,037 €
Each (In a Pack of 20)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm 1.91mm
RS-stocknr. 761-3476
Fabrikantnummer1N4148WS
FabrikantON Semiconductor
0,043 €
Each (In a Pack of 100)
Aantal stuks
Single 300mA Surface Mount 1 75V SOD-323 Silicon Junction 1V 2 4pF - +150 °C 1.8mm 1.35mm
RS-stocknr. 163-0989
FabrikantnummerMURS240T3G
FabrikantON Semiconductor
0,101 €
Each (On a Reel of 2500)
Aantal stuks
Single - Surface Mount 1 - DO-214AA (SMB) Silicon Junction 1.3V 2 - -65 °C +175 °C 4.6mm 3.95mm
RS-stocknr. 545-2939
FabrikantnummerMUR1560G
FabrikantON Semiconductor
0,964 €
Each (In a Pack of 5)
Aantal stuks
Single - Through Hole 1 - TO-220AC Silicon Junction 1.5V 2 - - - - -
RS-stocknr. 103-2968
FabrikantnummerMUR1560G
FabrikantON Semiconductor
0,791 €
Each (In a Tube of 50)
Aantal stuks
Single - Through Hole 1 - TO-220AC Silicon Junction 1.5V 2 - - - - -
RS-stocknr. 781-1080
FabrikantnummerMURS240T3G
FabrikantON Semiconductor
0,291 €
Each (On a Tape of 25)
Aantal stuks
Single - Surface Mount 1 - DO-214AA (SMB) Silicon Junction 1.3V 2 - -65 °C +175 °C 4.6mm 3.95mm
RS-stocknr. 903-4406
FabrikantnummerS1J
FabrikantON Semiconductor
0,051 €
Each (In a Pack of 100)
Aantal stuks
Single 1A Surface Mount 1 600V DO-214AC (SMA) Silicon Junction 1.1V 2 - -55 °C +150 °C 4.75mm 2.95mm
RS-stocknr. 625-6574
FabrikantnummerMURS360T3G
FabrikantON Semiconductor
0,324 €
Each (In a Pack of 10)
Aantal stuks
Single - Surface Mount 1 - DO-214AB (SMC) Silicon Junction 1.28V 2 - - - - -
RS-stocknr. 146-2170
FabrikantnummerS1J
FabrikantON Semiconductor
0,039 €
Each (On a Reel of 7500)
Aantal stuks
Single 1A Surface Mount 1 600V DO-214AC (SMA) Silicon Junction 1.1V 2 - -55 °C +150 °C 4.75mm 2.95mm
RS-stocknr. 103-3904
FabrikantnummerMURS360T3G
FabrikantON Semiconductor
0,182 €
Each (On a Reel of 2500)
Aantal stuks
Single - Surface Mount 1 - DO-214AB (SMC) Silicon Junction 1.28V 2 - - - - -
RS-stocknr. 163-0986
FabrikantnummerMURA140T3G
FabrikantON Semiconductor
0,085 €
Each (On a Reel of 5000)
Aantal stuks
Single - Surface Mount 1 - DO-214AC (SMA) Silicon Junction 1.1V 2 - -65 °C +175 °C 4.57mm 2.92mm
RS-stocknr. 761-4283
Fabrikantnummer1N4148WT
FabrikantON Semiconductor
0,044 €
Each (In a Pack of 100)
Aantal stuks
Single 300mA Surface Mount 1 75V SOD-523 Silicon Junction 1V 2 4pF -55 °C +150 °C 1.3mm 0.9mm
RS-stocknr. 781-1030
FabrikantnummerMURA140T3G
FabrikantON Semiconductor
0,206 €
Each (On a Tape of 25)
Aantal stuks
Single - Surface Mount 1 - DO-214AC (SMA) Silicon Junction 1.1V 2 - -65 °C +175 °C 4.57mm 2.92mm
RS-stocknr. 170-3541
FabrikantnummerMMSD4148T3G
FabrikantON Semiconductor
0,014 €
Each (On a Reel of 10000)
Aantal stuks
Single - Surface Mount 1 - SOD-123 Silicon Junction 1V 2 - -55 °C +150 °C 2.84mm 1.8mm