Switching Diodes

A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.


Switching Diode


A Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.


Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.


Where are Switching Diodes used?


A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.


...
Lees meer Lees minder

Filters

1 - 20 van 1368 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Maximum Forward Current Mounting Type Number of Elements per Chip Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width
RS-stocknr. 124-1312
Fabrikantnummer1N4148TA
Fabrikantonsemi
0,01 €
Each (On a Reel of 5000)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm -
RS-stocknr. 739-0290
Fabrikantnummer1N4148TA
Fabrikantonsemi
0,057 €
Each (In a Pack of 20)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm -
RS-stocknr. 843-1562
Fabrikantnummer1N4148
Fabrikantonsemi
0,021 €
Each (In a Pack of 250)
Aantal stuks
Single 300mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF - +175 °C - -
RS-stocknr. 842-8276
Fabrikantnummer1N4148
Fabrikantonsemi
0,011 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 842-8002
Fabrikantnummer1N4148
Fabrikantonsemi
0,015 €
Each (In a Box of 2000)
Aantal stuks
Single 300mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF - +175 °C - -
RS-stocknr. 124-1307
Fabrikantnummer1N4148TR
Fabrikantonsemi
0,008 €
Each (On a Reel of 10000)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm 1.91mm
RS-stocknr. 671-5477
Fabrikantnummer1N4148TR
Fabrikantonsemi
0,06 €
Each (In a Pack of 20)
Aantal stuks
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm 1.91mm
RS-stocknr. 761-3476
Fabrikantnummer1N4148WS
Fabrikantonsemi
0,082 €
Each (In a Pack of 100)
Aantal stuks
Single 300mA Surface Mount 1 75V SOD-323 Silicon Junction 1V 2 4pF - +150 °C 1.8mm 1.35mm
RS-stocknr. 918-9698
Fabrikantnummer1N4148-TAP
FabrikantVishay
0,014 €
Each (On a Reel of 10000)
Aantal stuks
Single 300mA Through Hole 1 75V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 3.4mm 1.7mm
RS-stocknr. 700-3674
Fabrikantnummer1N4148-TAP
FabrikantVishay
0,046 €
Each (In a Pack of 250)
Aantal stuks
Single 300mA Through Hole 1 75V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 3.4mm 1.7mm
RS-stocknr. 103-2968
FabrikantnummerMUR1560G
Fabrikantonsemi
1,154 €
Each (In a Tube of 50)
Aantal stuks
Single - Through Hole 1 - TO-220AC Silicon Junction 1.5V 2 - -65 °C +175 °C 10.29mm 4.82mm
RS-stocknr. 781-1080
FabrikantnummerMURS240T3G
Fabrikantonsemi
0,359 €
Each (On a Tape of 25)
Aantal stuks
Single - Surface Mount 1 - DO-214AA (SMB) Silicon Junction 1.3V 2 - -65 °C +175 °C 4.6mm 3.95mm
RS-stocknr. 700-3863
FabrikantnummerBAV21-TAP
FabrikantVishay
0,057 €
Each (In a Pack of 100)
Aantal stuks
Single - Through Hole 1 - DO-35 Silicon Junction 1V 2 - -65 °C +175 °C 3.9mm 1.7mm
RS-stocknr. 163-0989
FabrikantnummerMURS240T3G
Fabrikantonsemi
0,119 €
Each (On a Reel of 2500)
Aantal stuks
Single - Surface Mount 1 - DO-214AA (SMB) Silicon Junction 1.3V 2 - -65 °C +175 °C 4.6mm 3.95mm
RS-stocknr. 165-2978
FabrikantnummerRGL34K-E3/98
FabrikantVishay
0,10 €
Each (On a Reel of 2500)
Aantal stuks
Single 500mA Surface Mount 1 800V DO-213AA Silicon Junction 1.3V 2 - -65 °C +175 °C 3.68mm 1.68mm
RS-stocknr. 545-2939
FabrikantnummerMUR1560G
Fabrikantonsemi
1,284 €
Each (In a Pack of 5)
Aantal stuks
Single - Through Hole 1 - TO-220AC Silicon Junction 1.5V 2 - -65 °C +175 °C 10.29mm 4.82mm
RS-stocknr. 169-6106
FabrikantnummerBAV21-TAP
FabrikantVishay
0,015 €
Each (On a Reel of 50000)
Aantal stuks
Single - Through Hole 1 - DO-35 Silicon Junction 1V 2 - -65 °C +175 °C 3.9mm 1.7mm
RS-stocknr. 710-4626
FabrikantnummerRGL34K-E3/98
FabrikantVishay
0,108 €
Each (In a Pack of 20)
Aantal stuks
Single 500mA Surface Mount 1 800V DO-213AA - 1.3V 2 - -65 °C +175 °C 3.68mm 1.68mm
RS-stocknr. 751-4720
FabrikantnummerRS1MB-13-F
FabrikantDiodesZetex
0,332 €
Each (In a Pack of 50)
Aantal stuks
Single 1A Surface Mount 1 1000V SMB - 1.3V 2 15pF -65 °C +150 °C 4.57mm 3.94mm
RS-stocknr. 122-1175
FabrikantnummerRS1MB-13-F
FabrikantDiodesZetex
0,109 €
Each (On a Reel of 3000)
Aantal stuks
Single 1A Surface Mount 1 1000V SMB Silicon Junction 1.3V 2 15pF -65 °C +150 °C 4.57mm 3.94mm